Part Details for AS73F1JT1100F by MERITEK Electronics Corporation
Overview of AS73F1JT1100F by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for AS73F1JT1100F
AS73F1JT1100F CAD Models
AS73F1JT1100F Part Data Attributes:
|
AS73F1JT1100F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AS73F1JT1100F
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.0625W, 110ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AS73 | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AS73F1JT1100F
This table gives cross-reference parts and alternative options found for AS73F1JT1100F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS73F1JT1100F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF0603F110RE1 | Fixed Resistor, Thin Film, 0.063W, 110ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | AS73F1JT1100F vs CPF0603F110RE1 |
CPF0603F110RE | Fixed Resistor, Thin Film, 0.063W, 110ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | AS73F1JT1100F vs CPF0603F110RE |
AS73F1JB1100F | Fixed Resistor, Thin Film, 0.0625W, 110ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | AS73F1JT1100F vs AS73F1JB1100F |
TC0325F1100TCE | Fixed Resistor, Thin Film, 0.0625W, 110ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AS73F1JT1100F vs TC0325F1100TCE |
RN73F1JTD1100F | Fixed Resistor, Thin Film, 0.0625W, 110ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AS73F1JT1100F vs RN73F1JTD1100F |
RN06F1100CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 110ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | AS73F1JT1100F vs RN06F1100CT1-25 |
CAR0603110OHMS1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 110ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | AS73F1JT1100F vs CAR0603110OHMS1%25PPM |
AR0603110R+-1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 110ohm, 50V, 1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AS73F1JT1100F vs AR0603110R+-1%TCR25 |
WF06U1100FALQ | Fixed Resistor, Thin Film, 0.0625W, 110ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AS73F1JT1100F vs WF06U1100FALQ |
WF06U1100FVLQ | Fixed Resistor, Thin Film, 0.0625W, 110ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AS73F1JT1100F vs WF06U1100FVLQ |