Part Details for AS73F2AB1503B by MERITEK Electronics Corporation
Overview of AS73F2AB1503B by MERITEK Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS73F2AB1503B
AS73F2AB1503B CAD Models
AS73F2AB1503B Part Data Attributes
|
AS73F2AB1503B
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AS73F2AB1503B
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.1W, 150000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AS73 | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for AS73F2AB1503B
This table gives cross-reference parts and alternative options found for AS73F2AB1503B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS73F2AB1503B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0525B1503E5E | Fixed Resistor, Thin Film, 0.1W, 150000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AS73F2AB1503B vs TC0525B1503E5E |
TC0525A1503E5E | Fixed Resistor, Thin Film, 0.1W, 150000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AS73F2AB1503B vs TC0525A1503E5E |
AS73F2AT1503B | Fixed Resistor, Thin Film, 0.1W, 150000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | AS73F2AB1503B vs AS73F2AT1503B |
MCTC0525B1503T5E | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 150000ohm, SURFACE MOUNT, 0805, CHIP | SPC Multicomp | AS73F2AB1503B vs MCTC0525B1503T5E |
AR05BTRC3X1503 | Fixed Resistor, Thin Film, 0.1W, 150000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AS73F2AB1503B vs AR05BTRC3X1503 |
CAR0805150KOHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.1W, 150000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | AS73F2AB1503B vs CAR0805150KOHMS0.05%25PPM |
TC0525B1503T5E | Fixed Resistor, Thin Film, 0.1W, 150000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AS73F2AB1503B vs TC0525B1503T5E |
AR05BPC3X1503 | Fixed Resistor, Thin Film, 0.1W, 150000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AS73F2AB1503B vs AR05BPC3X1503 |
CPF0805A150KE | Fixed Resistor, Thin Film, 0.1W, 150000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | AS73F2AB1503B vs CPF0805A150KE |
TC0525A1503T4E | Fixed Resistor, Thin Film, 0.1W, 150000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AS73F2AB1503B vs TC0525A1503T4E |