Part Details for AS73G2AT3480F by MERITEK Electronics Corporation
Overview of AS73G2AT3480F by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for AS73G2AT3480F
AS73G2AT3480F CAD Models
AS73G2AT3480F Part Data Attributes:
|
AS73G2AT3480F
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AS73G2AT3480F
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.1W, 348ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 348 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AS73 | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for AS73G2AT3480F
This table gives cross-reference parts and alternative options found for AS73G2AT3480F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS73G2AT3480F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0550F3480E5E | Fixed Resistor, Thin Film, 0.1W, 348ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AS73G2AT3480F vs TC0550F3480E5E |
RN73G2ATD3480F | Fixed Resistor, Thin Film, 0.1W, 348ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AS73G2AT3480F vs RN73G2ATD3480F |
TC0550F3480ECE | Fixed Resistor, Thin Film, 0.1W, 348ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AS73G2AT3480F vs TC0550F3480ECE |
AR0805348R+-1%TCR50 | Fixed Resistor, Thin Film, 0.1W, 348ohm, 100V, 1% +/-Tol, 50ppm/Cel, 0805, | SRT Resistor Technology Gmbh | AS73G2AT3480F vs AR0805348R+-1%TCR50 |
TC0550F3480T4E | Fixed Resistor, Thin Film, 0.1W, 348ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AS73G2AT3480F vs TC0550F3480T4E |
AS73G2AB3480F | Fixed Resistor, Thin Film, 0.1W, 348ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | MERITEK Electronics Corporation | AS73G2AT3480F vs AS73G2AB3480F |
TC0550F3480TCE | Fixed Resistor, Thin Film, 0.1W, 348ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AS73G2AT3480F vs TC0550F3480TCE |
CAR0805348OHMS1%50PPM | Fixed Resistor, Thin Film, 0.1W, 348ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Riedon | AS73G2AT3480F vs CAR0805348OHMS1%50PPM |