Memory
AS7C256A-20TI
Description: Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28

Overview of AS7C256A-20TI by Alliance Memory Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
EL5420TIRZ-T7 Renesas Electronics Corporation 12MHz Rail-to-Rail Input-Output Operational Amplifier
EL5220TIYZ Renesas Electronics Corporation 12MHz Rail-to-Rail Input-Output Operational Amplifier
EL5220TILZ-T13 Renesas Electronics Corporation 12MHz Rail-to-Rail Input-Output Operational Amplifier

CAD Models for AS7C256A-20TI by Alliance Memory Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS7C256A-20TI by Alliance Memory Inc

AS7C256A-20TI
Alliance Memory Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLIANCE MEMORY INC
Part Package Code
TSOP
Package Description
TSOP1, TSSOP28,.53,22
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
20 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Length
11.8 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP28,.53,22
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.002 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.55 mm
Terminal Position
DUAL
Width
8 mm
Want to compare parts?
  1. AS7C256A-20TI
    Alliance Memory Inc
    Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28
    VS

Alternate Parts for AS7C256A-20TI

This table gives cross-reference parts and alternative options found for AS7C256A-20TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C256A-20TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PDM31256SA20TTR Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, PLASTIC, TSOP1-28 IXYS Corporation AS7C256A-20TI vs PDM31256SA20TTR
AS7C256A-20TC Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 8 X 13.4 MM, TSOP1-28 Alliance Semiconductor Corporation AS7C256A-20TI vs AS7C256A-20TC
AS7C256A-20TCN Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28 Alliance Memory Inc AS7C256A-20TI vs AS7C256A-20TCN
PDM31256SA20TATY Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, PLASTIC, TSOP1-28 IXYS Corporation AS7C256A-20TI vs PDM31256SA20TATY
AS7C256-20TC Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 Alliance Semiconductor Corporation AS7C256A-20TI vs AS7C256-20TC
AS7C256A-20TCN Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 8 X 13.4 MM, LEAD FREE, TSOP1-28 Alliance Semiconductor Corporation AS7C256A-20TI vs AS7C256A-20TCN
CY7C199B-20ZI Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, TSOP-28 Cypress Semiconductor AS7C256A-20TI vs CY7C199B-20ZI
IDT71256SA20PZ8 Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, TSOP1-28 Integrated Device Technology Inc AS7C256A-20TI vs IDT71256SA20PZ8
IS61C256AH-20TI Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, TSOP1-28 Integrated Silicon Solution Inc AS7C256A-20TI vs IS61C256AH-20TI
AS7C3256A-20TI Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 Alliance Memory Inc AS7C256A-20TI vs AS7C3256A-20TI
Part Number Description Manufacturer Compare
PDM31256SA20TATY Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, PLASTIC, TSOP1-28 IXYS Corporation AS7C256A-20TI vs PDM31256SA20TATY
AS7C256-20TC Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 Alliance Semiconductor Corporation AS7C256A-20TI vs AS7C256-20TC
PDM31256SA20TTR Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, PLASTIC, TSOP1-28 IXYS Corporation AS7C256A-20TI vs PDM31256SA20TTR
PDM31256SA20TI Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, PLASTIC, TSOP1-28 IXYS Corporation AS7C256A-20TI vs PDM31256SA20TI
KM68V257CTG-20 Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP1-28 Samsung Semiconductor AS7C256A-20TI vs KM68V257CTG-20
PDM31256SA20TA Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, PLASTIC, TSOP1-28 IXYS Corporation AS7C256A-20TI vs PDM31256SA20TA
AS7C256A-20TC Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 Alliance Memory Inc AS7C256A-20TI vs AS7C256A-20TC
IS61C256AH-20T Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, TSOP1-28 Integrated Silicon Solution Inc AS7C256A-20TI vs IS61C256AH-20T
IS61C256AH-20TI Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, TSOP1-28 Integrated Silicon Solution Inc AS7C256A-20TI vs IS61C256AH-20TI
AS7C3256A-20TCN Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28 Alliance Memory Inc AS7C256A-20TI vs AS7C3256A-20TCN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS7C256A-20TI by Alliance Memory Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS7C256A-20TI by Alliance Memory Inc

Select Manufacturer
Which Manufacturer of AS7C256A-20TI would you like to use for your alert(s)?
  • Please alert me when AS7C256A-20TI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS7C256A-20TI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS7C256A-20TI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS7C256A-20TI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS7C256A-20TI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS7C256A-20TI by Alliance Memory Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: