Part Details for AS7C3256A-20TI by Alliance Memory Inc
Overview of AS7C3256A-20TI by Alliance Memory Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Financial Technology (Fintech)
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL5420TIRZ-T7 | Renesas Electronics Corporation | 12MHz Rail-to-Rail Input-Output Operational Amplifier | |
EL5220TIYZ | Renesas Electronics Corporation | 12MHz Rail-to-Rail Input-Output Operational Amplifier | |
EL5220TILZ-T13 | Renesas Electronics Corporation | 12MHz Rail-to-Rail Input-Output Operational Amplifier |
Part Details for AS7C3256A-20TI
AS7C3256A-20TI CAD Models
AS7C3256A-20TI Part Data Attributes
|
AS7C3256A-20TI
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C3256A-20TI
Alliance Memory Inc
Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | TSOP | |
Package Description | TSOP1, TSSOP28,.53,22 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
Length | 11.8 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP28,.53,22 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.002 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
Alternate Parts for AS7C3256A-20TI
This table gives cross-reference parts and alternative options found for AS7C3256A-20TI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C3256A-20TI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM31256SA20TTR | Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, PLASTIC, TSOP1-28 | IXYS Corporation | AS7C3256A-20TI vs PDM31256SA20TTR |
AS7C256A-20TC | Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 8 X 13.4 MM, TSOP1-28 | Alliance Semiconductor Corporation | AS7C3256A-20TI vs AS7C256A-20TC |
AS7C256A-20TCN | Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 8 X 13.40 MM, LEAD FREE, TSOP1-28 | Alliance Memory Inc | AS7C3256A-20TI vs AS7C256A-20TCN |
PDM31256SA20TATY | Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, PLASTIC, TSOP1-28 | IXYS Corporation | AS7C3256A-20TI vs PDM31256SA20TATY |
AS7C256-20TC | Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | Alliance Semiconductor Corporation | AS7C3256A-20TI vs AS7C256-20TC |
AS7C256A-20TCN | Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 8 X 13.4 MM, LEAD FREE, TSOP1-28 | Alliance Semiconductor Corporation | AS7C3256A-20TI vs AS7C256A-20TCN |
CY7C199B-20ZI | Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, TSOP-28 | Cypress Semiconductor | AS7C3256A-20TI vs CY7C199B-20ZI |
IDT71256SA20PZ8 | Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, TSOP1-28 | Integrated Device Technology Inc | AS7C3256A-20TI vs IDT71256SA20PZ8 |
IS61C256AH-20TI | Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, TSOP1-28 | Integrated Silicon Solution Inc | AS7C3256A-20TI vs IS61C256AH-20TI |
AS7C256A-20TI | Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 8 X 13.4 MM, TSOP1-28 | Alliance Semiconductor Corporation | AS7C3256A-20TI vs AS7C256A-20TI |