Part Details for AS7C31024B-12TCNTR by Alliance Memory Inc
Overview of AS7C31024B-12TCNTR by Alliance Memory Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS7C31024B-12TCNTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7426
|
Newark | 1Mb, Sram, 128K X 8, 3.3V, 32Pin Tsop I, 12Ns, Commercial Temp, B Die, T&r |Alliance Memory AS7C31024B-12TCNTR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.9000 / $5.1000 | Buy Now |
DISTI #
AS7C31024B-12TCNTR-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 32TSOP I Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7934 | Buy Now |
DISTI #
AS7C31024B-12TCNTR
|
Avnet Americas | SRAM Chip Async Single 3.3V 1M-Bit 128K x 8 12ns 32-Pin TSOP-I - Tape and Reel (Alt: AS7C31024B-12TCNTR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.2340 / $3.9270 | Buy Now |
DISTI #
913-AS7C31024B12TCNT
|
Mouser Electronics | SRAM SRAM, 1Mb, 128K x 8, 3.3V, 32pin TSOP I, 12ns, Commercial Temp - Tape & Reel RoHS: Compliant | 0 |
|
$3.5600 / $3.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.1900 | Buy Now |
Part Details for AS7C31024B-12TCNTR
AS7C31024B-12TCNTR CAD Models
AS7C31024B-12TCNTR Part Data Attributes:
|
AS7C31024B-12TCNTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C31024B-12TCNTR
Alliance Memory Inc
Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 8 X 20 MM, LEAD FREE, TSOP1-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e3/e6 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for AS7C31024B-12TCNTR
This table gives cross-reference parts and alternative options found for AS7C31024B-12TCNTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C31024B-12TCNTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C31025B-12TJINTR | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, LEAD FREE, SOJ-32 | Alliance Memory Inc | AS7C31024B-12TCNTR vs AS7C31025B-12TJINTR |
AS7C31024B-12TJCNTR | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, LEAD FREE, PLASTIC, SOJ-32 | Alliance Memory Inc | AS7C31024B-12TCNTR vs AS7C31024B-12TJCNTR |
AS7C31025B-12TJCNTR | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, LEAD FREE, SOJ-32 | Alliance Memory Inc | AS7C31024B-12TCNTR vs AS7C31025B-12TJCNTR |
AS7C31024B-12JCNTR | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, LEAD FREE, PLASTIC, SOJ-32 | Alliance Memory Inc | AS7C31024B-12TCNTR vs AS7C31024B-12JCNTR |