Part Details for AS7C32098A-10TC by Alliance Memory Inc
Results Overview of AS7C32098A-10TC by Alliance Memory Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AS7C32098A-10TC Information
AS7C32098A-10TC by Alliance Memory Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for AS7C32098A-10TC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Karl Kruse GmbH & Co KG | SRAM 2Mb 128K x 16 44pin TSOP II 10ns Commercial Temp (Leaded) | 65 |
|
RFQ |
US Tariff Estimator: AS7C32098A-10TC by Alliance Memory Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AS7C32098A-10TC
AS7C32098A-10TC Part Data Attributes
|
|
AS7C32098A-10TC
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C32098A-10TC
Alliance Memory Inc
Standard SRAM, 128KX16, 10ns, CMOS, PDSO44, TSOP2-44
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSOP2 | |
| Package Description | Tsop2-44 | |
| Pin Count | 44 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.b.2.a | |
| HTS Code | 8542.32.00.41 | |
| Access Time-Max | 10 Ns | |
| I/O Type | Common | |
| JESD-30 Code | R-PDSO-G44 | |
| JESD-609 Code | e0 | |
| Length | 18.415 Mm | |
| Memory Density | 2097152 Bit | |
| Memory IC Type | Standard Sram | |
| Memory Width | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 44 | |
| Number of Words | 131072 Words | |
| Number of Words Code | 128000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 128kx16 | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSOP2 | |
| Package Equivalence Code | TSOP44,.46,32 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile | |
| Parallel/Serial | Parallel | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Standby Current-Max | 0.008 A | |
| Standby Voltage-Min | 3 V | |
| Supply Current-Max | 0.17 Ma | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Dual | |
| Width | 10.16 Mm |
Alternate Parts for AS7C32098A-10TC
This table gives cross-reference parts and alternative options found for AS7C32098A-10TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C32098A-10TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AS7C32098A-10TCN | Alliance Memory Inc | $5.3105 | Standard SRAM, 128KX16, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | AS7C32098A-10TC vs AS7C32098A-10TCN |