Part Details for AS7C3256K32P-5TQC by Alliance Semiconductor Corporation
Overview of AS7C3256K32P-5TQC by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for AS7C3256K32P-5TQC
AS7C3256K32P-5TQC CAD Models
AS7C3256K32P-5TQC Part Data Attributes
|
AS7C3256K32P-5TQC
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS7C3256K32P-5TQC
Alliance Semiconductor Corporation
Standard SRAM, 256KX32, 5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP100,.63X.87 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 5 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD |
Alternate Parts for AS7C3256K32P-5TQC
This table gives cross-reference parts and alternative options found for AS7C3256K32P-5TQC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C3256K32P-5TQC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT58L256L32DT-7.5 | Cache SRAM, 256KX32, 4ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Micron Technology Inc | AS7C3256K32P-5TQC vs MT58L256L32DT-7.5 |
MT58L256L32DT-5 | Standard SRAM, 256KX32, 3.1ns, CMOS, PQFP100, MS-026, TQFP-100 | Micron Technology Inc | AS7C3256K32P-5TQC vs MT58L256L32DT-5 |
MT58L256L32DS-7.5 | Cache SRAM, 256KX32, 4ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Micron Technology Inc | AS7C3256K32P-5TQC vs MT58L256L32DS-7.5 |
MT58L256L32DS-6.6 | Standard SRAM, 256KX32, 3.8ns, CMOS, PQFP100, MS-026, TQFP-100 | Micron Technology Inc | AS7C3256K32P-5TQC vs MT58L256L32DS-6.6 |
MT58L256L32DS-6 | Cache SRAM, 256KX32, 3.5ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Micron Technology Inc | AS7C3256K32P-5TQC vs MT58L256L32DS-6 |
MT58L256L32PS-7.5 | Cache SRAM, 256KX32, 4ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Micron Technology Inc | AS7C3256K32P-5TQC vs MT58L256L32PS-7.5 |
AS7C3256K32P-4TQC | Standard SRAM, 256KX32, 4ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Alliance Semiconductor Corporation | AS7C3256K32P-5TQC vs AS7C3256K32P-4TQC |
AS7C3256K32P-3.8TQC | Standard SRAM, 256KX32, 3.8ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Alliance Semiconductor Corporation | AS7C3256K32P-5TQC vs AS7C3256K32P-3.8TQC |
MT58L256L32PS-10 | Cache SRAM, 256KX32, 5ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Micron Technology Inc | AS7C3256K32P-5TQC vs MT58L256L32PS-10 |
MT58L256L32DS-10 | Cache SRAM, 256KX32, 5ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Micron Technology Inc | AS7C3256K32P-5TQC vs MT58L256L32DS-10 |