Part Details for AS7C34096A-10TC by Alliance Semiconductor Corporation
Overview of AS7C34096A-10TC by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS7C34096A-10TC
AS7C34096A-10TC CAD Models
AS7C34096A-10TC Part Data Attributes:
|
AS7C34096A-10TC
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS7C34096A-10TC
Alliance Semiconductor Corporation
Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, TSOP2-44
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP44,.46,32 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.415 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.008 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AS7C34096A-10TC
This table gives cross-reference parts and alternative options found for AS7C34096A-10TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C34096A-10TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1049CV33-10ZIT | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | AS7C34096A-10TC vs CY7C1049CV33-10ZIT |
GS74108TP-10IT | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GSI Technology | AS7C34096A-10TC vs GS74108TP-10IT |
PDM31096SA10TTR | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | IXYS Corporation | AS7C34096A-10TC vs PDM31096SA10TTR |
IDT71V424S10PHGI8 | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Device Technology Inc | AS7C34096A-10TC vs IDT71V424S10PHGI8 |
IS61LV5128AL-10T | 512KX8 STANDARD SRAM, 10ns, PDSO44, PLASTIC, TSOP2-44 | Integrated Silicon Solution Inc | AS7C34096A-10TC vs IS61LV5128AL-10T |
M5M54R08ATP-10 | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Mitsubishi Electric | AS7C34096A-10TC vs M5M54R08ATP-10 |
GS74108ATP-10I | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GSI Technology | AS7C34096A-10TC vs GS74108ATP-10I |
CY7C1049CV33-10ZXIT | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | AS7C34096A-10TC vs CY7C1049CV33-10ZXIT |
K6R4008V1D-UC100 | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-44 | Samsung Semiconductor | AS7C34096A-10TC vs K6R4008V1D-UC100 |
CY7C1049G30-10ZSXIT | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, TSOP2-44 | Infineon Technologies AG | AS7C34096A-10TC vs CY7C1049G30-10ZSXIT |