-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK3859
|
Newark | Sram, 4Mbit, -40 To 85Deg C, Tsop-Ii, Sram Type:Asynchronous, Memory Configuration:512K X 8Bit, Ic Case/Package:Tsop-Ii, No. Of Pins:44Pins, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Supply Voltage Nom:3.3V, Product Range:- Rohs Compliant: Yes |Alliance Memory AS7C34096A-10TIN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 135 |
|
$4.9100 / $7.5000 | Buy Now |
DISTI #
1450-1230-5-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 44TSOP2 Min Qty: 135 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.7408 | Buy Now |
DISTI #
AS7C34096A-10TIN
|
Avnet Americas | SRAM Chip Async Single 3.3V 4M-Bit 512K x 8 10ns 44-Pin TSOP-II - Trays (Alt: AS7C34096A-10TIN) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 8 Weeks, 0 Days Container: Tray | 37250 Factory Stock |
|
$3.7050 / $4.4531 | Buy Now |
DISTI #
913-AS7C34096A-10TIN
|
Mouser Electronics | SRAM SRAM, 4Mb, 512K x 8, 3.3V, 44pin TSOP II, 10ns, Industrial Temp - Tray RoHS: Compliant | 4055 |
|
$3.7300 / $5.7600 | Buy Now |
|
Future Electronics | AS7C34096A Series 4-Mbit (512 K x 8) 3.3 V 10 ns CMOS Static RAM - TSOP -11-44 RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 135 Container: Tray | 540Tray |
|
$3.6600 | Buy Now |
DISTI #
AS7C34096A-10TIN
|
Avnet Americas | SRAM Chip Async Single 3.3V 4M-Bit 512K x 8 10ns 44-Pin TSOP-II - Trays (Alt: AS7C34096A-10TIN) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 8 Weeks, 0 Days Container: Tray | 37250 Factory Stock |
|
$3.7050 / $4.4531 | Buy Now |
DISTI #
AS7C34096A-10TIN
|
TME | IC: SRAM memory, 4MbSRAM, 512kx8bit, 3÷3.6V, 10ns, TSOP44 II Min Qty: 1 | 0 |
|
$4.5600 / $5.9200 | RFQ |
DISTI #
AS7C34096A-10TIN
|
Avnet Americas | SRAM Chip Async Single 3.3V 4M-Bit 512K x 8 10ns 44-Pin TSOP-II - Trays (Alt: AS7C34096A-10TIN) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 8 Weeks, 0 Days Container: Tray | 37250 Factory Stock |
|
$3.7050 / $4.4531 | Buy Now |
|
Karl Kruse GmbH & Co KG | 4Mb SRAM 512K x8 3.3V 44pin TSOPII 10ns Industrial Tem | 40466 |
|
RFQ | |
DISTI #
AS7C34096A-10TIN
|
Avnet Silica | SRAM Chip Async Single 3.3V 4M-Bit 512K x 8 10ns 44-Pin TSOP-II (Alt: AS7C34096A-10TIN) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AS7C34096A-10TIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS7C34096A-10TIN
Alliance Memory Inc
Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | TSOP2 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3/e6 | |
Length | 18.415 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.008 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for AS7C34096A-10TIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C34096A-10TIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1049CV33-10ZIT | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | AS7C34096A-10TIN vs CY7C1049CV33-10ZIT |
K6R4008V1D-TC100 | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | Samsung Semiconductor | AS7C34096A-10TIN vs K6R4008V1D-TC100 |
GS74108GP-10IT | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GSI Technology | AS7C34096A-10TIN vs GS74108GP-10IT |
AS7C34096A-10TCN | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Alliance Memory Inc | AS7C34096A-10TIN vs AS7C34096A-10TCN |
GS74108ATP-10IT | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GSI Technology | AS7C34096A-10TIN vs GS74108ATP-10IT |
IS61LV5128-10T | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, TSOP2-44 | Integrated Silicon Solution Inc | AS7C34096A-10TIN vs IS61LV5128-10T |
71V424S10PHI8 | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Integrated Device Technology Inc | AS7C34096A-10TIN vs 71V424S10PHI8 |
AS7C34096-10TC | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, TSOP2-44 | Alliance Semiconductor Corporation | AS7C34096A-10TIN vs AS7C34096-10TC |
K6R4008V1D-UI100 | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-44 | Samsung Semiconductor | AS7C34096A-10TIN vs K6R4008V1D-UI100 |
IS61LV5128AL-10TLI-TR | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, LEAD FREE, PLASTIC, TSOP2-44 | Integrated Silicon Solution Inc | AS7C34096A-10TIN vs IS61LV5128AL-10TLI-TR |