Part Details for GS74108ATP-10IT by GSI Technology
Overview of GS74108ATP-10IT by GSI Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GS74108ATP-10IT
GS74108ATP-10IT CAD Models
GS74108ATP-10IT Part Data Attributes:
|
GS74108ATP-10IT
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS74108ATP-10IT
GSI Technology
Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.41 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for GS74108ATP-10IT
This table gives cross-reference parts and alternative options found for GS74108ATP-10IT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS74108ATP-10IT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1049CV33-10ZIT | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | GS74108ATP-10IT vs CY7C1049CV33-10ZIT |
71V424L10PHG8 | TSOP-44, Reel | Integrated Device Technology Inc | GS74108ATP-10IT vs 71V424L10PHG8 |
CY7C1049G30-10ZSXI | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | GS74108ATP-10IT vs CY7C1049G30-10ZSXI |
UPD444008G5-10-7JF | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | NEC Electronics Group | GS74108ATP-10IT vs UPD444008G5-10-7JF |
GS74108ATP-10I | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GSI Technology | GS74108ATP-10IT vs GS74108ATP-10I |
AS7C34096-10TCN | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Alliance Memory Inc | GS74108ATP-10IT vs AS7C34096-10TCN |
AS7C34096A-10TI | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, TSOP2-44 | Alliance Memory Inc | GS74108ATP-10IT vs AS7C34096A-10TI |
AS7C34096A-10TIN | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Alliance Semiconductor Corporation | GS74108ATP-10IT vs AS7C34096A-10TIN |
71V424S10PHGI8 | TSOP-44, Reel | Integrated Device Technology Inc | GS74108ATP-10IT vs 71V424S10PHGI8 |
K6R4008V1D-UC100 | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-44 | Samsung Semiconductor | GS74108ATP-10IT vs K6R4008V1D-UC100 |