Memory
AS8S512K32Q1-55/Q
Micross Components
Description: SRAM Module, 512KX32, 55ns, CMOS, CQFP68, CERAMIC, QFP-68

Overview of AS8S512K32Q1-55/Q by Micross Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for AS8S512K32Q1-55/Q by Micross Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS8S512K32Q1-55/Q by Micross Components

AS8S512K32Q1-55/Q
Micross Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICROSS COMPONENTS
Part Package Code
QFP
Package Description
QFP, QFP68,.99SQ,50
Pin Count
68
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
55 ns
I/O Type
COMMON
JESD-30 Code
S-CQFP-G68
JESD-609 Code
e0
Length
22.352 mm
Memory Density
16777216 bit
Memory IC Type
SRAM MODULE
Memory Width
32
Number of Functions
1
Number of Terminals
68
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
512KX32
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QFP
Package Equivalence Code
QFP68,.99SQ,50
Package Shape
SQUARE
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
Standby Current-Max
0.08 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.55 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
22.352 mm
Want to compare parts?
  1. AS8S512K32Q1-55/Q
    Micross Components
    SRAM Module, 512KX32, 55ns, CMOS, CQFP68, CERAMIC, QFP-68
    VS

Alternate Parts for AS8S512K32Q1-55/Q

This table gives cross-reference parts and alternative options found for AS8S512K32Q1-55/Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS8S512K32Q1-55/Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AS8S512K32Q1-55/IT SRAM Module, 512KX32, 55ns, CMOS, CQFP68, CERAMIC, QFP-68 Micross Components AS8S512K32Q1-55/Q vs AS8S512K32Q1-55/IT
5962-9461111HAC SRAM Module, 512KX32, 55ns, CMOS, CQFP68, CERAMIC, QFP-68 White Electronic Designs Corp AS8S512K32Q1-55/Q vs 5962-9461111HAC
AS8S512K32Q1-55/XT SRAM Module, 512KX32, 55ns, CMOS, CQFP68, CERAMIC, QFP-68 Micross Components AS8S512K32Q1-55/Q vs AS8S512K32Q1-55/XT
WS512K32-55G2LIA SRAM Module, 512KX32, 55ns, CMOS, CQFP68, 22.40 X 22.40 MM, 5.08 MM HEIGHT, HERMETIC SEALED, CERAMIC, QFP-68 Mercury Systems Inc AS8S512K32Q1-55/Q vs WS512K32-55G2LIA
5962-9461105HAA SRAM Module, 512KX32, 55ns, CMOS, CQFP68, QFP-68 Micross Components AS8S512K32Q1-55/Q vs 5962-9461105HAA
5962-9461105HAC SRAM Module, 512KX32, 55ns, CMOS, CQFP68, CO-FIRED CERAMIC, QFP-68 White Electronic Designs Corp AS8S512K32Q1-55/Q vs 5962-9461105HAC
WS512K32-55G2LQ SRAM Module, 512KX32, 55ns, CMOS, CQFP68, 22.40 X 22.40 MM, 5.08 MM HEIGHT, HERMETIC SEALED, CERAMIC, QFP-68 Mercury Systems Inc AS8S512K32Q1-55/Q vs WS512K32-55G2LQ
AS8S512K32Q1-55/883C SRAM Module, 512KX32, 55ns, CMOS, CQFP68, CERAMIC, BQFP-68 Micross Components AS8S512K32Q1-55/Q vs AS8S512K32Q1-55/883C
WS512K32-55G2LC SRAM Module, 512KX32, 55ns, CMOS, CQFP68, 22.40 X 22.40 MM, 5.08 MM HEIGHT, HERMETIC SEALED, CERAMIC, QFP-68 Mercury Systems Inc AS8S512K32Q1-55/Q vs WS512K32-55G2LC
AS8S512K32Q1-55L/883 SRAM Module, Micross Components AS8S512K32Q1-55/Q vs AS8S512K32Q1-55L/883
Part Number Description Manufacturer Compare
5962-9318712HNC Cache SRAM Module, 128KX32, 55ns, CMOS, HIP-66 Cobham Power Products AS8S512K32Q1-55/Q vs 5962-9318712HNC
5962-9461107HTA SRAM Module, 512KX32, 35ns, CMOS, CPGA66, PGA-66 Micross Components AS8S512K32Q1-55/Q vs 5962-9461107HTA
5962-8952405XX Standard SRAM, 64KX4, 25ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 LOGIC Devices Inc AS8S512K32Q1-55/Q vs 5962-8952405XX
5962-9559515HAC SRAM Module, 128KX32, 25ns, CMOS, CQFP68, CERAMIC, QFP-68 White Electronic Designs Corp AS8S512K32Q1-55/Q vs 5962-9559515HAC
5962-9461114HMA SRAM Module, 512KX32, 25ns, CMOS, CQFP68, CO-FIRED CERAMIC,QFP-68 White Microelectronics AS8S512K32Q1-55/Q vs 5962-9461114HMA
AS8S512K32Q1-55L/883 SRAM Module, Micross Components AS8S512K32Q1-55/Q vs AS8S512K32Q1-55L/883
5962-9461114HMX SRAM Module, 512KX32, 25ns, CMOS, CQFP68, CERAMIC, QFP-68 Mercury Systems Inc AS8S512K32Q1-55/Q vs 5962-9461114HMX
5962-9461113HTA SRAM Module, 512KX32, 35ns, CMOS, CPGA66, PGA-66 Micross Components AS8S512K32Q1-55/Q vs 5962-9461113HTA
AS8S512K32P-35L/XT SRAM Module, 512KX32, 35ns, CMOS, CPGA66, PGA-66 Micross Components AS8S512K32Q1-55/Q vs AS8S512K32P-35L/XT
5962-9318705HYX SRAM Module, 512KX8, 55ns, CMOS, CHIP66, White Microelectronics AS8S512K32Q1-55/Q vs 5962-9318705HYX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS8S512K32Q1-55/Q by Micross Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS8S512K32Q1-55/Q by Micross Components

Select Manufacturer
Which Manufacturer of AS8S512K32Q1-55/Q would you like to use for your alert(s)?
  • Please alert me when AS8S512K32Q1-55/Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS8S512K32Q1-55/Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS8S512K32Q1-55/Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS8S512K32Q1-55/Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS8S512K32Q1-55/Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS8S512K32Q1-55/Q by Micross Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: