Part Details for AS9C25256M2018L-166FC by Alliance Semiconductor Corporation
Overview of AS9C25256M2018L-166FC by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for AS9C25256M2018L-166FC
AS9C25256M2018L-166FC CAD Models
AS9C25256M2018L-166FC Part Data Attributes:
|
AS9C25256M2018L-166FC
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS9C25256M2018L-166FC
Alliance Semiconductor Corporation
Dual-Port SRAM, 256KX18, 10ns, CMOS, PBGA208, FBGA-208
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | LFBGA, | |
Pin Count | 208 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE | |
JESD-30 Code | S-PBGA-B208 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 208 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 2.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |
Alternate Parts for AS9C25256M2018L-166FC
This table gives cross-reference parts and alternative options found for AS9C25256M2018L-166FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS9C25256M2018L-166FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS9C25256M2018L-166FC | Dual-Port SRAM, 256KX18, 10ns, CMOS, PBGA208, FBGA-208 | Integrated Silicon Solution Inc | AS9C25256M2018L-166FC vs AS9C25256M2018L-166FC |