Filter Your Search
1 - 2 of 2 results
|
AS9C25256M2018L-166FC
Integrated Silicon Solution Inc
|
Check for Price | No | No | Obsolete | 4.7186 Mbit | 18 | 256KX18 | 2.5 V | 10 ns | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 2.6 V | 2.4 V | CMOS | COMMERCIAL | S-PBGA-B208 | Not Qualified | e0 | 70 °C | 208 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | INTEGRATED SILICON SOLUTION INC | BGA | LFBGA, | 208 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
AS9C25256M2018L-166FC
Alliance Semiconductor Corporation
|
Check for Price | No | Transferred | 4.7186 Mbit | 18 | 256KX18 | 2.5 V | 10 ns | MULTI-PORT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE | 1 | 256000 | 262.144 k | SYNCHRONOUS | PARALLEL | 2.6 V | 2.4 V | CMOS | COMMERCIAL | S-PBGA-B208 | Not Qualified | e0 | 70 °C | 208 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 15 mm | 15 mm | ALLIANCE SEMICONDUCTOR CORP | BGA | LFBGA, | 208 | unknown | 3A991.B.2.A | 8542.32.00.41 |