Part Details for ASA020V120B5 by Luminus Devices
Results Overview of ASA020V120B5 by Luminus Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASA020V120B5 Information
ASA020V120B5 by Luminus Devices is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ASA020V120B5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1214-ASA020V120B5-ND
|
DigiKey | 1200V 20A, TO247-2L, INDUSTRIAL Min Qty: 1 Lead time: 12 Weeks Container: Tube |
180 In Stock |
|
$2.2569 / $6.4500 | Buy Now |
|
DISTI #
ASA020V120B5
|
Avnet Americas | - Rail/Tube (Alt: ASA020V120B5) COO: Philippines (the) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 300 |
|
$2.0541 / $2.3213 | Buy Now |