| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SR25X4120FTLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | ASC2512-412RFT4 vs SR25X4120FTLA |
| NRC-AS100F4120TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | ASC2512-412RFT4 vs NRC-AS100F4120TRF |
| FWF25FY-4120 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | ASC2512-412RFT4 vs FWF25FY-4120 |
| AS12FVE4120A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | ASC2512-412RFT4 vs AS12FVE4120A |
| CAS25F4120CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, 1W, 412ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | ASC2512-412RFT4 vs CAS25F4120CT |
| MMV12F412RET | Ohmite Mfg Co | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | ASC2512-412RFT4 vs MMV12F412RET |
| FWF25FP-4120 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | ASC2512-412RFT4 vs FWF25FP-4120 |
| MC2512L6F4120SE | SPC Multicomp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | ASC2512-412RFT4 vs MC2512L6F4120SE |
| MC2512-4120-FB | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | ASC2512-412RFT4 vs MC2512-4120-FB |
| MR25X4120FGL | Walsin Technology Corporation | Check for Price | Fixed Resistor, 1W, 412ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | ASC2512-412RFT4 vs MR25X4120FGL |
Part Details for ASC2512-412RFT4 by TT Electronics Resistors
Results Overview of ASC2512-412RFT4 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASC2512-412RFT4 Information
ASC2512-412RFT4 by TT Electronics Resistors is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: ASC2512-412RFT4 by TT Electronics Resistors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ASC2512-412RFT4 Part Data Attributes
|
|
ASC2512-412RFT4
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
ASC2512-412RFT4
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 1W, 412ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Anti-Sulfur | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 6.35 Mm | |
| Package Style | Smt | |
| Package Width | 3.2 Mm | |
| Packing Method | Tr, Embossed Plastic, 7 Inch | |
| Rated Power Dissipation (P) | 1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2512 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 250 V |
Alternate Parts for ASC2512-412RFT4
This table gives cross-reference parts and alternative options found for ASC2512-412RFT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASC2512-412RFT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.