Part Details for ASDM3010S-R by HXY
Results Overview of ASDM3010S-R by HXY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASDM3010S-R Information
ASDM3010S-R by HXY is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for ASDM3010S-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Unikey Electronic Pte Ltd | ID:10A,VDSS:30V,RDON:12mR,VGS:20V,TYPE:N+NChannel, Min Qty: 3000 Date Code: 26+ | 360000 |
|
$0.0502 / $0.0524 | Buy Now |