-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC XO 25.0000MHZ CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ1357
|
Newark | Oscillator, 25Mhz, Cmos, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ASE2-25.000MHZ-L-C-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.8740 / $0.9770 | Buy Now |
DISTI #
535-ASE2-25.000MHZ-L-C-TCT-ND
|
DigiKey | XTAL OSC XO 25.0000MHZ CMOS SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
971 In Stock |
|
$0.5884 / $1.0600 | Buy Now |
DISTI #
ASE2-25.000MHZ-L-C
|
Avnet Americas | Oscillator, 25 MHz, 50 ppm, SMD, 3.2mm x 2.5mm, 2.5 V, ASE2 Series - Tape and Reel (Alt: ASE2-25.000MHZ-L-C) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4820 | Buy Now |
DISTI #
815-ASE2-25.000
|
Mouser Electronics | Standard Clock Oscillators 25.0 MHZ RoHS: Compliant | 1984 |
|
$0.8700 / $1.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.8000 | Buy Now |
|
Onlinecomponents.com | SMD Crystal Oscillator - 25.000MHZ - Stability: ±50ppm -40°C to +85°C - 2.5V - Tape&Reel RoHS: Compliant |
4000 In Stock |
|
$0.4490 / $0.5773 | Buy Now |
DISTI #
ASE2-25.000MHZ-LC-T
|
TTI | Standard Clock Oscillators 2.5V 25.000 MHz MINI CER SMD OSC RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 16000 In Stock |
|
$0.7700 | Buy Now |
DISTI #
ASE2-25.000MHZ-L-C-T
|
Avnet Asia | SMD Crystal Oscillator 25MHz 2.5V 15pF 4-Pin SMD T/R (Alt: ASE2-25.000MHZ-L-C-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.8000 / $0.9014 | Buy Now |
DISTI #
C1S101601141359
|
Chip1Stop | MEMS Oscillators RoHS: Compliant | 744 |
|
$0.6080 / $0.6284 | Buy Now |
|
Master Electronics | SMD Crystal Oscillator - 25.000MHZ - Stability: ±50ppm -40°C to +85°C - 2.5V - Tape&Reel RoHS: Compliant |
4000 In Stock |
|
$0.4490 / $0.5773 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASE2-25.000MHZ-L-C-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASE2-25.000MHZ-L-C-T
Abracon Corporation
XTAL OSC XO 25.0000MHZ CMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 1.2mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for ASE2-25.000MHZ-L-C-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASE2-25.000MHZ-L-C-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM7745HW-25.0M | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, CERAMIC, LCC, 4 PIN | Pletronics Inc | ASE2-25.000MHZ-L-C-T vs SM7745HW-25.0M |
HT-MM900A7-9K-HE-25M0000000_SNPBDIP | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | ASE2-25.000MHZ-L-C-T vs HT-MM900A7-9K-HE-25M0000000_SNPBDIP |
HT-MM900AF-9K-HS-25M0000000_SNPBDIP | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | ASE2-25.000MHZ-L-C-T vs HT-MM900AF-9K-HS-25M0000000_SNPBDIP |
531TA25M0000BG | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | ASE2-25.000MHZ-L-C-T vs 531TA25M0000BG |
531TA25M0000DGR | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | ASE2-25.000MHZ-L-C-T vs 531TA25M0000DGR |
531TA25M0000BGR | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | ASE2-25.000MHZ-L-C-T vs 531TA25M0000BGR |
HT-MM900AF-7K-HS-25M0000000_SNPBDIP | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | ASE2-25.000MHZ-L-C-T vs HT-MM900AF-7K-HS-25M0000000_SNPBDIP |
HT-MM900AF-7K-HE-25M0000000_SNPBDIP | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | ASE2-25.000MHZ-L-C-T vs HT-MM900AF-7K-HE-25M0000000_SNPBDIP |
531GA25M0000DG | CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | ASE2-25.000MHZ-L-C-T vs 531GA25M0000DG |
HT-MM900AE-4K-HS-25M0000000_SNPBDIP | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | ASE2-25.000MHZ-L-C-T vs HT-MM900AE-4K-HS-25M0000000_SNPBDIP |