There are no models available for this part yet.
Overview of ASEMB-33.330MHZ-LR-T by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HFA1105IBZ | Renesas Electronics Corporation | 330MHz, Low Power, Current Feedback Video Operational Amplifier | |
HFA1105IBZ96 | Renesas Electronics Corporation | 330MHz, Low Power, Current Feedback Video Operational Amplifier |
CAD Models for ASEMB-33.330MHZ-LR-T by Abracon Corporation
Part Data Attributes for ASEMB-33.330MHZ-LR-T by Abracon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON LLC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; SUPPLY VOLATGE 1.8V AND 2.5V ALSO AVAILABLE
|
Fall Time-Max
|
2 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
25%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
33.33 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
10 KOHM, 15 pF
|
Output Low Current-Max
|
10 mA
|
Physical Dimension
|
3.2mm x 2.5mm x 0.85mm
|
Rise Time-Max
|
2 ns
|
Supply Current-Max
|
15 mA
|
Supply Voltage-Max
|
3.3 V
|
Supply Voltage-Min
|
1.8 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Alternate Parts for ASEMB-33.330MHZ-LR-T
This table gives cross-reference parts and alternative options found for ASEMB-33.330MHZ-LR-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASEMB-33.330MHZ-LR-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMRA35G2H-33.330MTR | CRYSTAL OSCILLATOR, CLOCK, 33.33 MHz, CMOS OUTPUT | Ecliptek Corporation | ASEMB-33.330MHZ-LR-T vs EMRA35G2H-33.330MTR |
DSA1001CL2-033.3300VAO | CMOS Output Clock Oscillator, 33.33MHz Nom | Microchip Technology Inc | ASEMB-33.330MHZ-LR-T vs DSA1001CL2-033.3300VAO |
ASEMB-33.333MHZ-LR-T | XO, Clock, 1MHz Min, 150MHz Max, 33.333MHz Nom, CMOS, | Abracon Corporation | ASEMB-33.330MHZ-LR-T vs ASEMB-33.333MHZ-LR-T |
EMRA35G2H-33.330M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 2.5mm x 3.2mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 2.5mm x 3.2mm Plastic Surface Mount (SMD) | Ecliptek Corporation | ASEMB-33.330MHZ-LR-T vs EMRA35G2H-33.330M |