There are no models available for this part yet.
Overview of DSA1001CL2-033.3333VAO by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for DSA1001CL2-033.3333VAO by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DSA1001CL2-033.3333VAO
|
Microchip Technology Inc | MEMS OSC, AUTO, LVCMOS, 33.3333MHz, 25PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm, Projected EOL: 2044-09-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.8800 / $1.2100 | Buy Now | |
NAC | MEMS Oscillator, Automotive, Low Power, -40C-105C, 25ppm, 3.2x2.5mm, Package: 4 VDFN 3.2x2.5x0.9mm TUBE - Action Code: NCNR,AUTO RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
CAD Models for DSA1001CL2-033.3333VAO by Microchip Technology Inc
Part Data Attributes for DSA1001CL2-033.3333VAO by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
CDFN, COL, 4 PIN
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH 1.8 & 2.5V SUPPLY VOLTAGE; TUBE
|
Fall Time-Max
|
2 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
25%
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
33.3333 MHz
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
10 KOHM, 15 pF
|
Physical Dimension
|
3.2mm x 2.5mm x 0.85mm
|
Rise Time-Max
|
2 ns
|
Screening Level
|
AEC-Q100
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Alternate Parts for DSA1001CL2-033.3333VAO
This table gives cross-reference parts and alternative options found for DSA1001CL2-033.3333VAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSA1001CL2-033.3333VAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMRA35G2H-33.330M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 2.5mm x 3.2mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 2.5mm x 3.2mm Plastic Surface Mount (SMD) | Ecliptek Corporation | DSA1001CL2-033.3333VAO vs EMRA35G2H-33.330M |
EC3625ETTS-33.333MTR | LVCMOS Output Clock Oscillator, 33.333MHz Nom, ROHS COMPLIANT, CERAMIC , SMD, 4 PIN | Abracon Corporation | DSA1001CL2-033.3333VAO vs EC3625ETTS-33.333MTR |
EMRA35G2H-33.330MTR | CRYSTAL OSCILLATOR, CLOCK, 33.33 MHz, CMOS OUTPUT | Ecliptek Corporation | DSA1001CL2-033.3333VAO vs EMRA35G2H-33.330MTR |
DSA1001CL2-033.3333TVAO | CMOS Output Clock Oscillator, 33.3333MHz Nom | Microchip Technology Inc | DSA1001CL2-033.3333VAO vs DSA1001CL2-033.3333TVAO |
EC3625ETTTS-33.333MTR | LVCMOS Output Clock Oscillator, 33.333MHz Nom, ROHS COMPLIANT, CERAMIC , SMD, 4 PIN | Abracon Corporation | DSA1001CL2-033.3333VAO vs EC3625ETTTS-33.333MTR |
DSC1001CI2-033.3333T | CRYSTAL OSCILLATOR, CLOCK, 33.3333MHz, CMOS OUTPUT | Microchip Technology Inc | DSA1001CL2-033.3333VAO vs DSC1001CI2-033.3333T |
EC3625ETTS-33.333M | LVCMOS Output Clock Oscillator, 33.333MHz Nom, ROHS COMPLIANT, CERAMIC , SMD, 4 PIN | Abracon Corporation | DSA1001CL2-033.3333VAO vs EC3625ETTS-33.333M |
ASEMB-33.330MHZ-LR-T | MEMS OSC XO 33.3300MHZ CMOS SMD | Abracon Corporation | DSA1001CL2-033.3333VAO vs ASEMB-33.330MHZ-LR-T |
EC3625TTS-33.333MTR | LVCMOS Output Clock Oscillator, 33.333MHz Nom, ROHS COMPLIANT, CERAMIC , SMD, 4 PIN | Abracon Corporation | DSA1001CL2-033.3333VAO vs EC3625TTS-33.333MTR |