-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASFL1-12.000MHZ-EC-T by Abracon Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
73AJ1428
|
Newark | Osc, 12Mhz, Hcmos/Ttl, 5Mm X 3.2Mm Rohs Compliant: Yes |Abracon ASFL1-12.000MHZ-EC-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 2000 |
|
$1.1800 / $1.2000 | Buy Now |
|
DISTI #
51AC8863
|
Newark | Osc, 12Mhz, 5Mm X 3.2Mm, Hcmos/Ttl, Frequency Nom:12Mhz, Frequency Stability +/-:50Ppm, Oscillator Case:Smd, 5Mm X 3.2Mm, Supply Voltage Nom:3.3V, Product Range:Asfl1 Series, Operating Temperature Min:-20°C, Operating Temperaturerohs Compliant: Yes |Abracon ASFL1-12.000MHZ-EC-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 132 |
|
$1.4400 / $1.9900 | Buy Now |
|
DISTI #
300-8244-1-ND
|
DigiKey | XTAL OSC XO 12.0000MHZ HCMOS TTL Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12824 In Stock |
|
$0.9375 / $1.7500 | Buy Now |
|
DISTI #
ASFL1-12.000MHZ-EC-T
|
Avnet Americas | Oscillator, 12 MHz, 50 ppm, SMD, 5mm x 3.2mm, 3.3 V, HCMOS / TTL, ASFL1 - Tape and Reel (Alt: ASFL1-12.000MHZ-EC-T) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Tape & Reel | 1000 |
|
$0.8287 / $0.8812 | Buy Now |
|
DISTI #
815-ASFL1-12.0-EC-T
|
Mouser Electronics | Standard Clock Oscillators 12.0 MHZ RoHS: Compliant | 1659 |
|
$0.9370 / $1.7500 | Buy Now |
|
|
Future Electronics | ASFL1 Series 12 MHz 5 x 3.2 mm 3.3 V ±50 ppm SMT Crystal Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.9300 | Buy Now |
|
|
Onlinecomponents.com | Crystal Oscillator - 3.3V - HCMOS/TTL Compatable - 12.000 MHz (+/-) 50ppm - -20°C to +70°C - SMD - Tape&Reel COO: China RoHS: Compliant | 0 |
|
$1.0300 / $1.5000 | Buy Now |
|
|
Bristol Electronics | Min Qty: 3 | 235 |
|
$0.6750 / $1.8000 | Buy Now |
|
|
Bristol Electronics | 228 |
|
RFQ | ||
|
|
Quest Components | 188 |
|
$0.8400 / $2.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy