-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 106.2500MHZ LVCMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASFLMB-106.250MHZ-XY-T by Abracon Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
39T2799
|
Newark | Mems Oscillator, 106.25Mhz, Smd, Product Range:Pure Silicon Asflmb Series, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Frequency:106.25Mhz, Frequency Tolerance:± 10Ppm, Load Capacitance:15Pf, No. Of Pins:4Pins Rohs Compliant: Yes |Abracon ASFLMB-106.250MHZ-XY-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.2100 | Buy Now |
|
DISTI #
38T0824
|
Newark | Mems Oscillator, 106.25Mhz, 5 X 3.2Mm, Cmos, Frequency Nom:106.25Mhz, Oscillator Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:10Ppm, Supply Voltage Nom:2.5V, Product Range:Pure Silicon Asflmb Series, Frequency:106.25Mhz Rohs Compliant: Yes |Abracon ASFLMB-106.250MHZ-XY-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$3.2800 / $4.0200 | Buy Now |
|
DISTI #
535-11016-2-ND
|
DigiKey | MEMS OSC XO 106.2500MHZ LVCMOS Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7962 | Buy Now |
|
DISTI #
ASFLMB-106.250MHZ-XY-T
|
Avnet Americas | Silicon Oscillator 106.25MHz 15pF ?10ppm 4-Pin QFN T/R - Tape and Reel (Alt: ASFLMB-106.250MHZ-XY-T) COO: Thailand RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$2.4288 / $2.4845 | Buy Now |
|
DISTI #
815-ASFLMB-106.2XY-T
|
Mouser Electronics | Standard Clock Oscillators Oscillator 5032 4-SMD 106.25MHz +/-10ppm -40C - 105C CMOS 1.8V - 3.3V RoHS: Compliant | 991 |
|
$2.6700 / $4.4500 | Buy Now |
|
|
Onlinecomponents.com | MEMS Oscillator - 106.250 MHz (+/-) 10ppm - 1.8 to 3.3VDC - SMD - 15pF - -40°C to +105°C - Tape&Reel COO: Thailand RoHS: Compliant | 0 |
|
$2.5300 / $5.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
ASFLMB-106.250MHZ-XY-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASFLMB-106.250MHZ-XY-T
Abracon Corporation
MEMS OSC XO 106.2500MHZ LVCMOS
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Factory Lead Time | 8 Weeks | |
| Additional Feature | Tri-State; Standby; Enable/Disable Function; Tr; Supply Voltage 1.8v And 2.5v Also Availlable | |
| Fall Time-Max | 2 Ns | |
| Frequency Adjustment-Mechanical | No | |
| Frequency Stability | 10% | |
| JESD-609 Code | e4 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 4 | |
| Operating Frequency-Nom | 106.25 Mhz | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Oscillator Type | Cmos | |
| Output Load | 10 Kohm, 15 Pf | |
| Package Body Material | Plastic/Epoxy | |
| Physical Dimension | 5.0mm X 3.2mm X 0.85mm | |
| Rise Time-Max | 2 Ns | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Symmetry-Max | 55/45 % | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for ASFLMB-106.250MHZ-XY-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASFLMB-106.250MHZ-XY-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ASFLMB-106.250MHZ-LY-T | Abracon Corporation | $4.1950 | MEMS OSC XO 106.2500MHZ LVCMOS | ASFLMB-106.250MHZ-XY-T vs ASFLMB-106.250MHZ-LY-T |
The operating temperature range of the ASFLMB-106.250MHZ-XY-T is -40°C to +85°C.
Yes, the ASFLMB-106.250MHZ-XY-T is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
The typical power consumption of the ASFLMB-106.250MHZ-XY-T is around 10-20mA, depending on the specific application and operating conditions.
Yes, the ASFLMB-106.250MHZ-XY-T is designed to withstand high-vibration environments, with a vibration sensitivity of 10g peak acceleration.
Yes, the ASFLMB-106.250MHZ-XY-T meets the requirements for automotive applications, including AEC-Q200 qualification and PPAP documentation availability.