Oscillators
ASFLMB-150.000MHZ-XY-T
Abracon Corporation
Description: MEMS OSC XO 150.0000MHZ LVCMOS

Overview of ASFLMB-150.000MHZ-XY-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Price & Stock for ASFLMB-150.000MHZ-XY-T by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 39T2807
Newark Mems Oscillator, 150Mhz, Smd, Product Range:Pure Silicon Asflmb Series, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Frequency:150Mhz, Frequency Tolerance:± 10Ppm, Load Capacitance:15Pf, No. Of Pins:4Pins Rohs Compliant: Yes |Abracon ASFLMB-150.000MHZ-XY-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 500 $3.9400
$3.9400 Buy Now
DISTI # 535-11020-1-ND
DigiKey MEMS OSC XO 150.0000MHZ LVCMOS Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 888
In Stock
  • 1 $4.2700
  • 10 $3.6850
  • 50 $3.3262
  • 100 $3.1832
  • 500 $2.8754
  • 1,000 $3.4845
  • 2,000 $3.3365
  • 3,000 $3.2530
$2.8754 / $4.2700 Buy Now
DISTI # 815-ASFLMB-150-XY-T
Mouser Electronics Standard Clock Oscillators MEMS OSC XO 150.0000MHZ LVCMOS RoHS: Compliant 0
  • 1,000 $3.5800
$3.5800 Order Now
Future Electronics ASFLMB Series 150 MHz 5 x 3.2 mm 1.8 to 3.3 V ±10 ppm Silicon Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks Container: Reel 0
Reel
  • 1,000 $3.5100
$3.5100 Buy Now
Onlinecomponents.com MEMS Oscillator - 150.000 MHz (+/-) 10ppm - 1.8 to 3.3VDC - SMD - 15pF - -40°C to +105°C - Tape&Reel RoHS: Compliant 0
  • 250 $8.5200
  • 500 $4.5100
  • 750 $3.1700
  • 1,000 $3.1100
$3.1100 / $8.5200 Buy Now
DISTI # ASFLMB-150.000MHZ-XY-T
Avnet Abacus - Tape and Reel (Alt: ASFLMB-150.000MHZ-XY-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for ASFLMB-150.000MHZ-XY-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ASFLMB-150.000MHZ-XY-T by Abracon Corporation

ASFLMB-150.000MHZ-XY-T
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Package Description
DILCC4,.12
Reach Compliance Code
compliant
Factory Lead Time
53 Weeks, 1 Day
Samacsys Manufacturer
ABRACON
Additional Feature
TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; OTHER VOLTAGES ALSO AVAILABLE; TR, 7 INCH
Fall Time-Max
3 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
10%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Max
150 MHz
Operating Frequency-Min
1 MHz
Operating Frequency-Nom
150 MHz
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
10 KOHM, 15 pF
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
DILCC4,.12
Physical Dimension
5.0mm x 3.2mm x 0.85mm
Qualification Status
Not Qualified
Rise Time-Max
3 ns
Supply Current-Max
15 mA
Supply Voltage-Max
3.3 V
Supply Voltage-Min
1.8 V
Surface Mount
YES
Symmetry-Max
55/45 %
Technology
CMOS
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Want to compare parts?
  1. ASFLMB-150.000MHZ-XY-T
    Abracon Corporation
    MEMS OSC XO 150.0000MHZ LVCMOS
    VS

Alternate Parts for ASFLMB-150.000MHZ-XY-T

This table gives cross-reference parts and alternative options found for ASFLMB-150.000MHZ-XY-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASFLMB-150.000MHZ-XY-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ASFLMB-150.0000MHZ-XY-40-T CMOS Output Clock Oscillator, 150MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4 Abracon Corporation ASFLMB-150.000MHZ-XY-T vs ASFLMB-150.0000MHZ-XY-40-T
ASFLMB-150.0000MHZ-XY CMOS Output Clock Oscillator, 150MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4 Abracon Corporation ASFLMB-150.000MHZ-XY-T vs ASFLMB-150.0000MHZ-XY
ASFLMB-150.000MHZ-Y-T3 CMOS Output Clock Oscillator, 1MHz Min, 150MHz Max, 150MHz Nom, CMOS, QFN, 4 PIN Abracon Corporation ASFLMB-150.000MHZ-XY-T vs ASFLMB-150.000MHZ-Y-T3
ASFLMB-150.000MHZ-XY-T3 CMOS Output Clock Oscillator, 1MHz Min, 150MHz Max, 150MHz Nom, CMOS, QFN, 4 PIN Abracon Corporation ASFLMB-150.000MHZ-XY-T vs ASFLMB-150.000MHZ-XY-T3
ASFLMB-150.000MHZ-EY-40 CMOS Output Clock Oscillator, 1MHz Min, 150MHz Max, 150MHz Nom, CMOS, QFN, 4 PIN Abracon Corporation ASFLMB-150.000MHZ-XY-T vs ASFLMB-150.000MHZ-EY-40
ASFLMB-150.0000MHZ-Y CRYSTAL OSCILLATOR, CLOCK, CMOS OUTPUT Abracon Corporation ASFLMB-150.000MHZ-XY-T vs ASFLMB-150.0000MHZ-Y
ASFLMB-150.000MHZ-EY-T CMOS Output Clock Oscillator, 1MHz Min, 150MHz Max, 150MHz Nom, CMOS, QFN, 4 PIN Abracon Corporation ASFLMB-150.000MHZ-XY-T vs ASFLMB-150.000MHZ-EY-T
ASFLMB-150.0000MHZY-25 CMOS Output Clock Oscillator, 150MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4 Abracon Corporation ASFLMB-150.000MHZ-XY-T vs ASFLMB-150.0000MHZY-25
ASFLMB-150.000MHZ-LY-25 CMOS Output Clock Oscillator, 1MHz Min, 150MHz Max, 150MHz Nom, CMOS, QFN, 4 PIN Abracon Corporation ASFLMB-150.000MHZ-XY-T vs ASFLMB-150.000MHZ-LY-25
ASFLMB-150.000MHZ-EY-T3 CMOS Output Clock Oscillator, 1MHz Min, 150MHz Max, 150MHz Nom, CMOS, QFN, 4 PIN Abracon Corporation ASFLMB-150.000MHZ-XY-T vs ASFLMB-150.000MHZ-EY-T3
Part Number Description Manufacturer Compare
ASVMB-150.000MHZ-LY-T MEMS OSC XO 150.0000MHZ LVCMOS Abracon Corporation ASFLMB-150.000MHZ-XY-T vs ASVMB-150.000MHZ-LY-T
ASFLMB-150.000MHZ-LY-T MEMS OSC XO 150.0000MHZ LVCMOS Abracon Corporation ASFLMB-150.000MHZ-XY-T vs ASFLMB-150.000MHZ-LY-T
ASDMB-150.000MHZ-XY-T MEMS OSC XO 150.0000MHZ LVCMOS Abracon Corporation ASFLMB-150.000MHZ-XY-T vs ASDMB-150.000MHZ-XY-T
ASVMB-150.000MHZ-XY-T MEMS OSC XO 150.0000MHZ LVCMOS Abracon Corporation ASFLMB-150.000MHZ-XY-T vs ASVMB-150.000MHZ-XY-T

Related Parts for ASFLMB-150.000MHZ-XY-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASFLMB-150.000MHZ-XY-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASFLMB-150.000MHZ-XY-T by Abracon Corporation

Select Manufacturer
Which Manufacturer of ASFLMB-150.000MHZ-XY-T would you like to use for your alert(s)?
  • Please alert me when ASFLMB-150.000MHZ-XY-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASFLMB-150.000MHZ-XY-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASFLMB-150.000MHZ-XY-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASFLMB-150.000MHZ-XY-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASFLMB-150.000MHZ-XY-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASFLMB-150.000MHZ-XY-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: