Part Details for ASFLMPALV-148.5000MHZ-VJ-PD-T by Abracon Corporation
Results Overview of ASFLMPALV-148.5000MHZ-VJ-PD-T by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASFLMPALV-148.5000MHZ-VJ-PD-T Information
ASFLMPALV-148.5000MHZ-VJ-PD-T by Abracon Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for ASFLMPALV-148.5000MHZ-VJ-PD-T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ASFLMPALV-148.5000MHZ-VJ-PD-T
|
Avnet Americas | OSCILLATOR 148.5000MHZ 20PPM -40C ~ 125C LVDS 2.25V ~ 3.63V - Tape and Reel (Alt: ASFLMPALV-148.5000MHZ-VJ-PD-T) COO: Thailand RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$3.6232 / $5.4208 | Buy Now |
|
DISTI #
815-PALV1485000VJPDT
|
Mouser Electronics | Standard Clock Oscillators Oscillator 148.5000MHz 20ppm -40 C 125 C LVDS 2.25V 3.63V RoHS: Compliant | 0 |
|
$4.5700 | Order Now |