Part Details for ASGTX-C-10.000MHZ-2-T by Abracon Corporation
Results Overview of ASGTX-C-10.000MHZ-2-T by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASGTX-C-10.000MHZ-2-T Information
ASGTX-C-10.000MHZ-2-T by Abracon Corporation is a TCVCXO.
TCVCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for ASGTX-C-10.000MHZ-2-T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ASGTX-C-10.000MHZ-2-T-ND
|
DigiKey | XTAL OSC VCTCXO 10.0000MHZ LVCMO Lead time: 53 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
DISTI #
ASGTX-C-10.000MHZ-2-T
|
Avnet Americas | - Tape and Reel (Alt: ASGTX-C-10.000MHZ-2-T) COO: Thailand RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tape & Reel | 0 |
|
RFQ | |
|
DISTI #
71318390
|
RS | ABRACON FREQUENCY CONTROL - ASGTX-C-10.000MHZ-2-T Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$31.1700 / $34.6300 | RFQ |
|
|
Vyrian | Oscillators | 1688 |
|
RFQ |
Part Details for ASGTX-C-10.000MHZ-2-T
ASGTX-C-10.000MHZ-2-T CAD Models
ASGTX-C-10.000MHZ-2-T Part Data Attributes
|
|
ASGTX-C-10.000MHZ-2-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASGTX-C-10.000MHZ-2-T
Abracon Corporation
XTAL OSC VCTCXO 10.0000MHZ LVCMO
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Additional Feature | Tr, 13 Inch | |
| Aging | 1 Ppm/First Year | |
| Control Voltage-Max | 3.3 V | |
| Control Voltage-Min | ||
| Fall Time-Max | 1 Ns | |
| Frequency Adjustment-Mechanical | No | |
| Frequency Deviation/Pullability | 10 Ppm | |
| Frequency Stability | 2% | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 6 | |
| Operating Frequency-Nom | 10 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Oscillator Type | Lvcmos | |
| Output Load | 15 Pf | |
| Physical Dimension | 9.0mm X 7.0mm X 2.24mm | |
| Rise Time-Max | 1 Ns | |
| Supply Voltage-Max | 3.465 V | |
| Supply Voltage-Min | 3.135 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Symmetry-Max | 55/45 % |
Alternate Parts for ASGTX-C-10.000MHZ-2-T
This table gives cross-reference parts and alternative options found for ASGTX-C-10.000MHZ-2-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASGTX-C-10.000MHZ-2-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ASGTX-C-10.000MHZ-2-T2 | Abracon Corporation | Check for Price | XTAL OSC VCTCXO 10.0000MHZ LVCMO | ASGTX-C-10.000MHZ-2-T vs ASGTX-C-10.000MHZ-2-T2 |