Part Details for ASM3I2669AF-06OR by onsemi
Overview of ASM3I2669AF-06OR by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASM3I2669AF-06OR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK8911
|
Newark | Each |Onsemi ASM3I2669AF-06OR Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 / $1.3500 | Buy Now |
|
Rochester Electronics | PLL Based Clock Driver, 3I Series, 1 True Output(s), PDSO6 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 30000 |
|
$1.2400 / $1.4600 | Buy Now |
Part Details for ASM3I2669AF-06OR
ASM3I2669AF-06OR CAD Models
ASM3I2669AF-06OR Part Data Attributes:
|
ASM3I2669AF-06OR
onsemi
Buy Now
Datasheet
|
Compare Parts:
ASM3I2669AF-06OR
onsemi
Standard Peak EMI Reducing Solution, TSOP-6, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 | |
Package Description | LEAD FREE, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 318G-02 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ALSO OPERATES WITH 2.5V SUPPLY | |
Family | 3I | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 6 | |
Number of True Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm | |
fmax-Min | 13 MHz |
Alternate Parts for ASM3I2669AF-06OR
This table gives cross-reference parts and alternative options found for ASM3I2669AF-06OR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASM3I2669AF-06OR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASM3E2669AG-06OR | PLL Based Clock Driver, 3E Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO6, GREEN, TSOT-23, 6 PIN | Pulsecore Semiconductor | ASM3I2669AF-06OR vs ASM3E2669AG-06OR |
ASM3P2669AF-06OR | PLL Based Clock Driver, 2669 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, ROHS COMPLIANT, TSOT-6 | Alliance Semiconductor Corporation | ASM3I2669AF-06OR vs ASM3P2669AF-06OR |
ASM3I2669AG-06OR | PLL Based Clock Driver, 3I Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO6, GREEN, TSOT-23, 6 PIN | Pulsecore Semiconductor | ASM3I2669AF-06OR vs ASM3I2669AG-06OR |
ASM3P2669A-06OR | PLL Based Clock Driver, 2669 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO6, TSOT-6 | Alliance Semiconductor Corporation | ASM3I2669AF-06OR vs ASM3P2669A-06OR |
ASM3I2669A-06OR | PLL Based Clock Driver, 2669 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO6, TSOT-6 | Pulsecore Semiconductor | ASM3I2669AF-06OR vs ASM3I2669A-06OR |
ASM3I2669A-06OR | PLL Based Clock Driver, 2669 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO6, TSOT-6 | Alliance Semiconductor Corporation | ASM3I2669AF-06OR vs ASM3I2669A-06OR |
ASM3P2669AG-06OR | PLL Based Clock Driver, 2669 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, GREEN, TSOT-6 | Alliance Semiconductor Corporation | ASM3I2669AF-06OR vs ASM3P2669AG-06OR |