Part Details for ASM809MEUR-T by Alliance Semiconductor Corporation
Overview of ASM809MEUR-T by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ASM809MEUR-T
ASM809MEUR-T CAD Models
ASM809MEUR-T Part Data Attributes:
|
ASM809MEUR-T
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ASM809MEUR-T
Alliance Semiconductor Corporation
Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, PDSO3, PLASTIC, SOT-23, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | TSSOP, TO-236 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.17 mm | |
Supply Current-Max (Isup) | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.38V | |
Width | 1.3 mm |
Alternate Parts for ASM809MEUR-T
This table gives cross-reference parts and alternative options found for ASM809MEUR-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASM809MEUR-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM809M3X-4.38/NOPB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23, 3 PIN | Rochester Electronics LLC | ASM809MEUR-T vs LM809M3X-4.38/NOPB |
LM809M3-4.38/NOPB | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23, 3 PIN, Power Management Circuit | National Semiconductor Corporation | ASM809MEUR-T vs LM809M3-4.38/NOPB |
MAX809MEUR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23, 3 PIN | Rochester Electronics LLC | ASM809MEUR-T vs MAX809MEUR |
FM810MS3X | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23, 3 PIN | Rochester Electronics LLC | ASM809MEUR-T vs FM810MS3X |
CAT809MEUR-T3 | Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, PDSO3, PLASTIC, TO-236AB, SOT-23, 3 PIN | Catalyst Semiconductor | ASM809MEUR-T vs CAT809MEUR-T3 |
CAT809MTPI-T | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, PLASTIC, SOT-23, 3-PIN | Catalyst Semiconductor | ASM809MEUR-T vs CAT809MTPI-T |
LM809M3-4.38 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23, 3 PIN, Power Management Circuit | National Semiconductor Corporation | ASM809MEUR-T vs LM809M3-4.38 |
ADM809MARTZ-REEL7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, ROHS COMPLIANT, TO-236AB, SOT-23, 3 PIN | Rochester Electronics LLC | ASM809MEUR-T vs ADM809MARTZ-REEL7 |
LM809M3-4.38 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23, 3 PIN | Rochester Electronics LLC | ASM809MEUR-T vs LM809M3-4.38 |
ADM809MART-REEL-7 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23, 3 PIN, Power Management Circuit | Analog Devices Inc | ASM809MEUR-T vs ADM809MART-REEL-7 |