Part Details for ASMC-QHB-TCD0E by Avago Technologies
Overview of ASMC-QHB-TCD0E by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ASMC-QHB-TCD0E
ASMC-QHB-TCD0E CAD Models
ASMC-QHB-TCD0E Part Data Attributes
Alternate Parts for ASMC-QHB-TCD0E
This table gives cross-reference parts and alternative options found for ASMC-QHB-TCD0E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASMC-QHB-TCD0E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DX1092/COL | Single Color LED, Red, 2 PIN | Bulgin | ASMC-QHB-TCD0E vs DX1092/COL |
CMD5453 | Single Color LED, High Efficiency Green, Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | CML Innovative Technologies | ASMC-QHB-TCD0E vs CMD5453 |
CMD31101UG-600 | Single Color LED, Green, T-1, 2.8mm, | CML Innovative Technologies | ASMC-QHB-TCD0E vs CMD31101UG-600 |
DX0508/GN/00 | Single Color LED, Green, ROHS COMPLIANT PACKAGE-2 | Bulgin | ASMC-QHB-TCD0E vs DX0508/GN/00 |
BL-X2460 | Single Color LED, Green, 1.7mm | American Bright Optoelectronics | ASMC-QHB-TCD0E vs BL-X2460 |
CMD31104UG-800 | Single Color LED, Green, T-1, 2.8mm, | CML Innovative Technologies | ASMC-QHB-TCD0E vs CMD31104UG-800 |
CMD41104UG-800 | Single Color LED, Green, T-1 3/4, 5mm, | CML Innovative Technologies | ASMC-QHB-TCD0E vs CMD41104UG-800 |
CMD31101UG-900 | Single Color LED, Green, T-1, 2.8mm, | CML Innovative Technologies | ASMC-QHB-TCD0E vs CMD31101UG-900 |
BL-H232 | Single Color LED, Green, 2.4mm | American Bright Optoelectronics | ASMC-QHB-TCD0E vs BL-H232 |
BL-K23A3 | Single Color LED, Green, 2.96mm | American Bright Optoelectronics | ASMC-QHB-TCD0E vs BL-K23A3 |