-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE COLOR LED, AMBER, 6mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA3064002GFP | Renesas Electronics Corporation | Resolver-to-Digital Converters | |
RAA3064002GFP#BA0 | Renesas Electronics Corporation | Resolver-to-Digital Converters | |
RAA305315GBM#YJ0 | Renesas Electronics Corporation | IC for OIS drivers |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASMT-AA30-ARS00
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ASMT-AA30-ARS00
Avago Technologies
SINGLE COLOR LED, AMBER, 6mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Color | AMBER | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.7 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.1 mm | |
Packing Method | TUBE | |
Peak Wavelength | 598 nm | |
Shape | ROUND | |
Size | 6 mm | |
Surface Mount | YES | |
Terminal Finish | SILVER | |
Viewing Angle | 140 deg |