Part Details for ASMT-AA31-ASSP0 by Avago Technologies
Overview of ASMT-AA31-ASSP0 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9375A-A310004 | SiTime | Ultra-low Jitter Differential XO for Standard Networking Frequencies | |
SiT9501A-A310001 | SiTime | Ultra-low Jitter Differential XO for Standard Networking Frequencies | |
SiT9375A-A310003 | SiTime | Ultra-low Jitter Differential XO for Standard Networking Frequencies |
Part Details for ASMT-AA31-ASSP0
ASMT-AA31-ASSP0 CAD Models
ASMT-AA31-ASSP0 Part Data Attributes
|
ASMT-AA31-ASSP0
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ASMT-AA31-ASSP0
Avago Technologies
SINGLE COLOR LED, AMBER, 6mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.7 A | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.1 mm | |
Packing Method | TUBE | |
Peak Wavelength | 598 nm | |
Shape | ROUND | |
Size | 6 mm | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) | |
Viewing Angle | 140 deg |
Alternate Parts for ASMT-AA31-ASSP0
This table gives cross-reference parts and alternative options found for ASMT-AA31-ASSP0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASMT-AA31-ASSP0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASMT-AA31-ASSP1 | SINGLE COLOR LED, AMBER, 6mm, ROHS COMPLIANT PACKAGE-2 | Avago Technologies | ASMT-AA31-ASSP0 vs ASMT-AA31-ASSP1 |
ASMT-AA31-ASSP0 | Single Color LED, Amber, 6mm, ROHS COMPLIANT PACKAGE-2 | Broadcom Limited | ASMT-AA31-ASSP0 vs ASMT-AA31-ASSP0 |