Part Details for ASMT-QAB2-FAB0E by Avago Technologies
Overview of ASMT-QAB2-FAB0E by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ASMT-QAB2-FAB0E
ASMT-QAB2-FAB0E CAD Models
ASMT-QAB2-FAB0E Part Data Attributes
|
ASMT-QAB2-FAB0E
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ASMT-QAB2-FAB0E
Avago Technologies
SINGLE COLOR LED, AMBER, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, LCC-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Configuration | SINGLE | |
Forward Current-Max | 0.15 A | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.75 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Finish | SILVER | |
Terminal Pitch | 1.5 mm | |
Viewing Angle | 120 deg |
Alternate Parts for ASMT-QAB2-FAB0E
This table gives cross-reference parts and alternative options found for ASMT-QAB2-FAB0E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASMT-QAB2-FAB0E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASMT-QAB2-FALSE | Single Color LED, Amber, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | Broadcom Limited | ASMT-QAB2-FAB0E vs ASMT-QAB2-FALSE |
ASMT-QAB2-FFHZE | Single Color LED, Amber, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | Broadcom Limited | ASMT-QAB2-FAB0E vs ASMT-QAB2-FFHZE |
ASMT-QAB2-FBGPE | SINGLE COLOR LED, AMBER, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | Avago Technologies | ASMT-QAB2-FAB0E vs ASMT-QAB2-FBGPE |
ASMT-QAB2-FBBCE | Single Color LED, Amber, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | Broadcom Limited | ASMT-QAB2-FAB0E vs ASMT-QAB2-FBBCE |
ASMT-QAB2-FAEZE | SINGLE COLOR LED, AMBER, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | Avago Technologies | ASMT-QAB2-FAB0E vs ASMT-QAB2-FAEZE |
ASMT-QAB2-FHLEE | SINGLE COLOR LED, AMBER, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | Avago Technologies | ASMT-QAB2-FAB0E vs ASMT-QAB2-FHLEE |
ASMT-QAB2-FGHBE | SINGLE COLOR LED, AMBER, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | Avago Technologies | ASMT-QAB2-FAB0E vs ASMT-QAB2-FGHBE |
ASMT-QAB2-FBFBE | Single Color LED, Amber, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | Broadcom Limited | ASMT-QAB2-FAB0E vs ASMT-QAB2-FBFBE |
ASMT-QAB2-FFFBE | SINGLE COLOR LED, AMBER, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | Avago Technologies | ASMT-QAB2-FAB0E vs ASMT-QAB2-FFFBE |
ASMT-QAB2-FEKHE | SINGLE COLOR LED, AMBER, 2.4mm, 3.20 X 2.80 MM, 1.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | Avago Technologies | ASMT-QAB2-FAB0E vs ASMT-QAB2-FEKHE |