| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ASMT-RJ45-AQ502 | Broadcom Limited | $0.1975 | Single Color LED, Orange, Untinted Diffused, 1.1mm | ASMT-RJ45 vs ASMT-RJ45-AQ502 |
| ASMT-RJ45-AQ502 | Avago Technologies | Check for Price | Single Color LED, Orange, Untinted Diffused, 1.1mm | ASMT-RJ45 vs ASMT-RJ45-AQ502 |
| ASMT-RJ45 | Avago Technologies | Check for Price | Single Color LED, Orange, Untinted Diffused, 1.1mm | ASMT-RJ45 vs ASMT-RJ45 |
Part Details for ASMT-RJ45 by Broadcom Limited
Results Overview of ASMT-RJ45 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASMT-RJ45 Information
ASMT-RJ45 by Broadcom Limited is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MP-5FRJ45STWS-014 | Amphenol Cables on Demand | Amphenol MP-5FRJ45STWS-014 Flat Silver Satin Modular Straight-Thru Cables, RJ45 / RJ45 14ft | |
| MP-5XRJ45UNNE-005 | Amphenol Cables on Demand | Amphenol MP-5XRJ45UNNE-005 Category 5E 3/4/176900Base-T Crossover Cable, RJ45 / RJ45 5ft | |
| MP-5FRJ45STWS-007 | Amphenol Cables on Demand | Amphenol MP-5FRJ45STWS-007 Flat Silver Satin Modular Straight-Thru Cables, RJ45 / RJ45 7ft |
US Tariff Estimator: ASMT-RJ45 by Broadcom Limited
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ASMT-RJ45 Part Data Attributes
|
|
ASMT-RJ45
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ASMT-RJ45
Broadcom Limited
Single Color LED, Orange, Untinted Diffused, 1.1mm
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 1.60 X 0.80 Mm, 0.45 Mm Height, Rohs Compliant, Smd, 2 Pin | |
| HTS Code | 8541.40.20.00 | |
| Color | Orange | |
| Configuration | Single | |
| Forward Current-Max | 0.02 A | |
| JESD-609 Code | e4 | |
| Lens Type | Untinted Diffused | |
| Luminous Intensity-Nom | 130.0 Mcd | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 0.45 Mm | |
| Packing Method | Tr | |
| Peak Wavelength | 612 Nm | |
| Shape | Rectangular | |
| Size | 1.1 Mm | |
| Surface Mount | Yes | |
| Terminal Finish | Silver (Ag) | |
| Terminal Pitch | 1.5 Mm | |
| Viewing Angle | 145 Deg |
Alternate Parts for ASMT-RJ45
This table gives cross-reference parts and alternative options found for ASMT-RJ45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASMT-RJ45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.