Part Details for ASP-137969-01 by Samtec Inc
Results Overview of ASP-137969-01 by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASP-137969-01 Information
ASP-137969-01 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ASP-137969-01
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2856369
|
Farnell | CONNECTOR, RCPT, 22POS, 2ROW, 0.8MM RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Each | 278 |
|
$4.5492 / $9.4462 | Buy Now |
|
DISTI #
SAM9168-ND
|
DigiKey | CONN SOCKET 22POS SMD GOLD Min Qty: 1 Lead time: 4 Weeks Container: Tray |
1513 In Stock |
|
$3.2609 / $7.8700 | Buy Now |
|
DISTI #
ASP-137969-01
|
Avnet Americas | Mezzanine Connector, Array, Female, 0.8 mm, 2 Rows, 22 Contacts, Surface Mount, Beryllium Copper - Trays (Alt: ASP-137969-01) COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tray | 45 Factory Stock |
|
$2.8627 / $7.7126 | Buy Now |
|
DISTI #
200-ASP-137969-01
|
Mouser Electronics | Board to Board & Mezzanine Connectors CUSTOM RoHS: Compliant | 7071 |
|
$3.5200 / $7.8700 | Buy Now |
|
|
Onlinecomponents.com | Mezzanine Connector - Socket, Center Strip Contacts - 22 Positions - 0.031" (0.80mm) Pitch - VITA 57 - Gold Contact Finish - Surface Mount. COO: Malaysia RoHS: Compliant |
175 In Stock |
|
$2.8200 / $5.0600 | Buy Now |
|
DISTI #
65155789
|
Verical | Conn Wire to Board F 22 POS 0.8mm Solder ST SMD Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2242 | Americas - 175 |
|
$5.0471 / $5.9529 | Buy Now |
|
|
Quest Components | BOARD CONNECTOR, 22 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, SURFACE MOUNT TERMINAL | 10 |
|
$13.6500 / $15.3563 | Buy Now |
|
DISTI #
ASP13796901
|
TTI | Board to Board & Mezzanine Connectors CUSTOM Min Qty: 1 Package Multiple: 1 Container: Tube | Americas - 0 |
|
Buy Now | |
|
DISTI #
ASP-137969-01
|
IBS Electronics | BOARD TO BOARD &, MEZZANINE CONNECTORS MODIFIED ERF8 ASSEMBLY Min Qty: 5 Package Multiple: 1 | 175 |
|
$3.9480 / $7.0840 | Buy Now |
|
DISTI #
000000000003102167
|
Sager | Board to Board & Mezzanine Connectors Modified ERF8 Assembly Min Qty: 1 | 45 |
|
$3.5100 / $7.8700 | Buy Now |
US Tariff Estimator: ASP-137969-01 by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ASP-137969-01
ASP-137969-01 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ASP-137969-01 Part Data Attributes
|
|
ASP-137969-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ASP-137969-01
Samtec Inc
Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 1 Week | |
| Additional Feature | Edge Rate, Power.Org | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Gender | Female | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mixed Contacts | No | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 2 | |
| Option | General Purpose | |
| Terminal Pitch | 0.8 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 22 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for ASP-137969-01
This table gives cross-reference parts and alternative options found for ASP-137969-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASP-137969-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IL-WX-22S-VF-E | Japan Aviation Electronics Industry Limited | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | ASP-137969-01 vs IL-WX-22S-VF-E |
| CPB8122-0201F | SMK Corporation | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, LEAD FREE | ASP-137969-01 vs CPB8122-0201F |
| IL-WX-22SB-VF-E | Japan Aviation Electronics Industry Limited | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | ASP-137969-01 vs IL-WX-22SB-VF-E |
ASP-137969-01 Frequently Asked Questions (FAQ)
-
The recommended torque is 0.5-1.5 Nm (4-12 in-lbs) for the screws on the ASP-137969-01, but it's always best to consult the specific screw type and manufacturer's recommendations.
-
Yes, the ASP-137969-01 is designed to withstand high-vibration environments. However, it's essential to ensure proper mounting and screw torque to prevent damage or disconnection.
-
Yes, the ASP-137969-01 is compatible with lead-free soldering processes, but it's crucial to follow the recommended soldering profile and temperature guidelines to prevent damage to the connector.
-
The operating temperature range for the ASP-137969-01 is -40°C to 105°C (-40°F to 221°F), but it's essential to consult the specific application and environmental conditions to ensure reliable operation.
-
The ASP-137969-01 is designed to operate in a variety of environments, but it's essential to apply appropriate protective coatings or conformal coatings to ensure reliability in harsh environments.