Part Details for ASPA552 by CommScope Inc
Results Overview of ASPA552 by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASPA552 Information
ASPA552 by CommScope Inc is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
ASPA552 Part Data Attributes
|
|
ASPA552
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
ASPA552
CommScope Inc
Mobile Station Antenna, 36MHz Min, 42MHz Max
|
| Part Life Cycle Code | Obsolete | |
| Application | Multipoint Communication System | |
| Characteristic Impedance | 50 Ω | |
| Omnidirectional | Yes | |
| Operating Frequency-Max | 42 Mhz | |
| Operating Frequency-Min | 36 Mhz | |
| Polarization | Linear Vertical | |
| RF/Microwave Device Type | Mobile Station Antenna | |
| Transmission Power-Max | 100 W | |
| VSWR-Max | 1.5 |