Part Details for ASPA910M by CommScope Inc
Results Overview of ASPA910M by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASPA910M Information
ASPA910M by CommScope Inc is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
ASPA910M Part Data Attributes
|
|
ASPA910M
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
ASPA910M
CommScope Inc
Mobile Station Antenna, 806MHz Min, 869MHz Max, 5.15dB Gain
|
| Part Life Cycle Code | Obsolete | |
| Additional Feature | Ground Plane Independent | |
| Application | Trunking Mobile | |
| Characteristic Impedance | 50 Ω | |
| Gain | 5.15 Db | |
| Omnidirectional | Yes | |
| Operating Frequency-Max | 869 Mhz | |
| Operating Frequency-Min | 806 Mhz | |
| Polarization | Linear Vertical | |
| RF/Microwave Device Type | Mobile Station Antenna | |
| Transmission Power-Max | 40 W | |
| VSWR-Max | 1.9 |