Part Details for ASPC705 by CommScope Inc
Results Overview of ASPC705 by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASPC705 Information
ASPC705 by CommScope Inc is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
ASPC705 Part Data Attributes
|
|
ASPC705
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
ASPC705
CommScope Inc
Base Station/Broadcast Transmission Antenna, 488MHz Min, 506MHz Max, 12.15dB Gain
|
| Part Life Cycle Code | Obsolete | |
| Application | Multipoint Communication System | |
| Bandwidth | 18 Mhz | |
| Beamwidth-E | 7 Deg | |
| Characteristic Impedance | 50 Ω | |
| Gain | 12.15 Db | |
| Omnidirectional | Yes | |
| Operating Frequency-Max | 506 Mhz | |
| Operating Frequency-Min | 488 Mhz | |
| Polarization | Linear Vertical | |
| RF/Microwave Device Type | Base Station/Broadcast Transmission Antenna | |
| Transmission Power-Max | 250 W | |
| VSWR-Max | 1.5 | |
| Wind Rating | 144 Mph |