Part Details for ASPE701 by CommScope Inc
Results Overview of ASPE701 by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASPE701 Information
ASPE701 by CommScope Inc is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
ASPE701 Part Data Attributes
|
|
ASPE701
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
ASPE701
CommScope Inc
Base Station/Broadcast Transmission Antenna, 455MHz Min, 465MHz Max, 11.4dB Gain
|
| Part Life Cycle Code | Obsolete | |
| Application | Multipoint Communication System | |
| Bandwidth | 10 Mhz | |
| Beamwidth-E | 8 Deg | |
| Characteristic Impedance | 50 Ω | |
| Gain | 11.4 Db | |
| Omnidirectional | Yes | |
| Operating Frequency-Max | 465 Mhz | |
| Operating Frequency-Min | 455 Mhz | |
| Polarization | Linear Vertical | |
| RF/Microwave Device Type | Base Station/Broadcast Transmission Antenna | |
| Transmission Power-Max | 250 W | |
| VSWR-Max | 1.5 | |
| Wind Rating | 128 Mph |