Part Details for ASREF-025BT by Calogic Inc
Results Overview of ASREF-025BT by Calogic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASREF-025BT Information
ASREF-025BT by Calogic Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: ASREF-025BT by Calogic Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ASREF-025BT Part Data Attributes
|
|
ASREF-025BT
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
ASREF-025BT
Calogic Inc
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, MBCY3
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-52 | |
| Package Description | To-52 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.90.00.00 | |
| Analog IC - Other Type | Two Terminal Voltage Reference | |
| JESD-30 Code | O-MBCY-W3 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Voltage-Max | 2.55 V | |
| Output Voltage-Min | 2.45 V | |
| Output Voltage-Nom | 2.5 V | |
| Package Body Material | Metal | |
| Package Code | BCY | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Temp Coef of Voltage-Max | 100 Ppm/°C | |
| Temperature Grade | Military | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Trim/Adjustable Output | Yes |