There are no models available for this part yet.
Overview of ASSFLP-8.0000MHZ-RC04-T by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Communication and Networking
CAD Models for ASSFLP-8.0000MHZ-RC04-T by Abracon Corporation
Part Data Attributes for ASSFLP-8.0000MHZ-RC04-T by Abracon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON LLC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
TRI-STATE; ENABLE/DISABLE FUNCTION; TR
|
Fall Time-Max
|
10 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
25%
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
8 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
15 pF
|
Physical Dimension
|
5.0mm x 3.2mm x 1.3mm
|
Rise Time-Max
|
10 ns
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.97 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Alternate Parts for ASSFLP-8.0000MHZ-RC04-T
This table gives cross-reference parts and alternative options found for ASSFLP-8.0000MHZ-RC04-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASSFLP-8.0000MHZ-RC04-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASSFLP-8.0000MHZ-RD04 | CMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Abracon Corporation | ASSFLP-8.0000MHZ-RC04-T vs ASSFLP-8.0000MHZ-RD04 |
ASSFLP-8.0000MHZ-RD03-T | CMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Abracon Corporation | ASSFLP-8.0000MHZ-RC04-T vs ASSFLP-8.0000MHZ-RD03-T |
ASSFLP-8.0000MHZ-RC08 | CMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Abracon Corporation | ASSFLP-8.0000MHZ-RC04-T vs ASSFLP-8.0000MHZ-RC08 |
ASSFLP-8.0000MHZ-RD08-T | CMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Abracon Corporation | ASSFLP-8.0000MHZ-RC04-T vs ASSFLP-8.0000MHZ-RD08-T |
ASSFLP-8.0000MHZ-RC12 | CMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Abracon Corporation | ASSFLP-8.0000MHZ-RC04-T vs ASSFLP-8.0000MHZ-RC12 |
EC5625TTS-8.000M | CMOS Output Clock Oscillator, 8MHz Nom, SMD, 4 PIN | Abracon Corporation | ASSFLP-8.0000MHZ-RC04-T vs EC5625TTS-8.000M |
ASSFLP-8.0000MHZ-RC16 | CMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Abracon Corporation | ASSFLP-8.0000MHZ-RC04-T vs ASSFLP-8.0000MHZ-RC16 |
ASSFLP-8.0000MHZ-RC04 | CMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Abracon Corporation | ASSFLP-8.0000MHZ-RC04-T vs ASSFLP-8.0000MHZ-RC04 |
ASSFLP-8.0000MHZ-RD02-T | CMOS Output Clock Oscillator, 8MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-4 | Abracon Corporation | ASSFLP-8.0000MHZ-RC04-T vs ASSFLP-8.0000MHZ-RD02-T |
DSA1001BL2-008.0000TVAO | CMOS Output Clock Oscillator, 8MHz Nom | Microchip Technology Inc | ASSFLP-8.0000MHZ-RC04-T vs DSA1001BL2-008.0000TVAO |
Related Parts for ASSFLP-8.0000MHZ-RC04-T
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors