Part Details for ASSR-1218-003E by Avago Technologies
Overview of ASSR-1218-003E by Avago Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC1218L | Rochester Electronics LLC | MC1218 - ECL to TTL Translator, ECL, CDIP14 | |
LPD4012-184MRB | Coilcraft Inc | General Purpose Inductor, | |
LPS4012-185MRC | Coilcraft Inc | General Purpose Inductor, 1800uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for ASSR-1218-003E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX | 40 |
|
$1.3950 / $2.3250 | Buy Now |
|
LCSC | SO-4 Solid State Relays (MOS Output) ROHS | 15 |
|
$1.5393 / $2.3063 | Buy Now |
Part Details for ASSR-1218-003E
ASSR-1218-003E CAD Models
ASSR-1218-003E Part Data Attributes
|
ASSR-1218-003E
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ASSR-1218-003E
Avago Technologies
TRANSISTOR OUTPUT SOLID STATE RELAY, 3750V ISOLATION-MAX, ROHS COMPLIANT, SURFACE MOUNT, SOP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT, SOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED, CMOS COMPATIBLE | |
Configuration | SINGLE | |
Control Current | 0.003 A | |
Control Voltage | 1.1 V | |
Forward Current-Max | 0.02 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
On-State Current-Max | 0.2 A | |
On-state Resistance-Max | 10 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.1 mm | |
Overall Length | 4.3 mm | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for ASSR-1218-003E
This table gives cross-reference parts and alternative options found for ASSR-1218-003E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASSR-1218-003E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASSR-1218-503E | TRANSISTOR OUTPUT SOLID STATE RELAY, 3750V ISOLATION-MAX, ROHS COMPLIANT, SURFACE MOUNT, SOP-4 | Avago Technologies | ASSR-1218-003E vs ASSR-1218-503E |