ASSR-1510-003E
Description: TRANSISTOR OUTPUT SOLID STATE RELAY, 3750V ISOLATION-MAX, ROHS COMPLIANT, SOP-4

Overview of ASSR-1510-003E by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
151015TEL-E Renesas Electronics Corporation Level Shifter
LPD3015-104MLB Coilcraft Inc General Purpose Inductor, 100uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT
LPO4815-104KLB Coilcraft Inc General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1918, ROHS COMPLIANT

Price & Stock for ASSR-1510-003E by Avago Technologies

Part # Manufacturer Description Stock Price Buy
Quest Components TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX 3
  • 1 $9.3375
  • 2 $6.2250
$6.2250 / $9.3375 Buy Now
NexGen Digital   1
RFQ
LCSC SOP-4 Solid State Relays (MOS Output) ROHS 25
  • 1 $11.0835
  • 10 $10.6346
  • 30 $9.8568
  • 100 $9.1786
$9.1786 / $11.0835 Buy Now

CAD Models for ASSR-1510-003E by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ASSR-1510-003E by Avago Technologies

ASSR-1510-003E
Avago Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Package Description
ROHS COMPLIANT, SOP-4
Reach Compliance Code
compliant
HTS Code
8541.40.95.00
Samacsys Manufacturer
Avago Technologies
Additional Feature
UL RECOGNIZED, CMOS COMPATIBLE
Configuration
COMPLEX
Control Current
0.003 A
Control Voltage
1.1 V
Forward Current-Max
0.02 A
Input Type
DC
Isolation Voltage-Max
3750 V
JESD-609 Code
e4
Number of Elements
1
On-State Current-Max
1 A
On-state Resistance-Max
0.5 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT SSR
Output Circuit Type
MOSFET
Overall Height
2.1 mm
Overall Length
4.3 mm
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Want to compare parts?
  1. ASSR-1510-003E
    Avago Technologies
    TRANSISTOR OUTPUT SOLID STATE RELAY, 3750V ISOLATION-MAX, ROHS COMPLIANT, SOP-4
    VS

Related Parts for ASSR-1510-003E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASSR-1510-003E by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASSR-1510-003E by Avago Technologies

Select Manufacturer
Which Manufacturer of ASSR-1510-003E would you like to use for your alert(s)?
  • Please alert me when ASSR-1510-003E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASSR-1510-003E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASSR-1510-003E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASSR-1510-003E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASSR-1510-003E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASSR-1510-003E by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: