Part Details for AST4600AG0010B4W1000 by TE Connectivity
Results Overview of AST4600AG0010B4W1000 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
AST4600AG0010B4W1000 Information
AST4600AG0010B4W1000 by TE Connectivity is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for AST4600AG0010B4W1000
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
223-AST4600AG0010B4W1000-ND
|
DigiKey | AST4600AG0010B4W1000:CTO-1300000 Min Qty: 5 Container: Bulk |
0 Bulk |
|
$524.9400 | Buy Now |
|
|
Onlinecomponents.com | AST4600AG0010B4W1000:CTO-13000000-00 COO: Mexico RoHS: Compliant | 0 |
|
$360.6200 / $503.5600 | Buy Now |
|
|
Master Electronics | AST4600AG0010B4W1000:CTO-13000000-00 COO: Mexico RoHS: Compliant | 0 |
|
$360.6200 / $503.5600 | Buy Now |
Part Details for AST4600AG0010B4W1000
AST4600AG0010B4W1000 CAD Models
AST4600AG0010B4W1000 Part Data Attributes
|
|
AST4600AG0010B4W1000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AST4600AG0010B4W1000
TE Connectivity
Piezoresistive Sensor, 0Psi Min, 145Psi Max, 0.25%, 4-20mA, Cylindrical, Unspecified Mount
|
| Part Life Cycle Code | Active | |
| Accuracy-Max (%) | 0.25% | |
| Additional Feature | Ip 66, Port Height=27.1526 Mm, Reverse Polarity Protection | |
| Body Height | 77.95 Mm | |
| Body Length or Diameter | 22.22 Mm | |
| Housing | 316l | |
| Mounting Feature | Unspecified Mount | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Range | 4-20ma | |
| Output Type | Current Output | |
| Package Shape/Style | Cylindrical | |
| Port Type | Threaded | |
| Pressure Range-Max | 145 Psi | |
| Pressure Range-Min | ||
| Pressure Sensing Mode | Gauge | |
| Sensors/Transducers Type | Pressure Sensor,Piezoresistive | |
| Supply Voltage-Max | 28 V | |
| Supply Voltage-Min | 10 V | |
| Surface Mount | No | |
| Termination Type | Cable |