Part Details for AST4600AG0300P4U1000 by TE Connectivity
Results Overview of AST4600AG0300P4U1000 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
AST4600AG0300P4U1000 Information
AST4600AG0300P4U1000 by TE Connectivity is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for AST4600AG0300P4U1000
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
223-AST4600AG0300P4U1000-ND
|
DigiKey | 300 PSI, 1/4MNPT, 4-20MA, CONDUI Min Qty: 5 Container: Bulk |
0 Bulk |
|
$547.5320 | Buy Now |
|
|
Onlinecomponents.com | 300 PSI, 1/4MNPT, 4-20mA, Conduit fittin COO: Mexico RoHS: Compliant | 0 |
|
$413.7600 / $577.7500 | Buy Now |
|
|
Master Electronics | 300 PSI, 1/4MNPT, 4-20mA, Conduit fittin COO: Mexico RoHS: Compliant | 0 |
|
$413.7600 / $577.7500 | Buy Now |
AST4600AG0300P4U1000 Part Data Attributes
|
|
AST4600AG0300P4U1000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AST4600AG0300P4U1000
TE Connectivity
Piezoresistive Sensor, 0Psi Min, 299.86Psi Max, 4-20mA
|
| Part Life Cycle Code | Active | |
| Body Breadth | 22.22 Mm | |
| Body Height | 22.22 Mm | |
| Body Length or Diameter | 22.22 Mm | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Range | 4-20ma | |
| Port Type | 1/4 Mnpt | |
| Pressure Range-Max | 299.86 Psi | |
| Pressure Range-Min | ||
| Sensors/Transducers Type | Pressure Sensor,Piezoresistive |