-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC VCXO 40.0000MHZ CMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7705
|
Newark | Vcxo Oscillators Xtal Osc Vcxo 40.0000Mhz Cmos |Abracon ASVV-40.000MHZ-N102-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 13000 |
|
$3.4100 / $3.5600 | Buy Now |
DISTI #
56AC7591
|
Newark | Vcxo, 40Mhz, 7 Mm X 5Mm, Cmos/Ttl, Frequency Nom:40Mhz, Oscillator Case:Smd, 7Mm X 5Mm, Supply Voltage Nom:3.3V, Product Range:Asvv Series, Operating Temperature Min:0°C, Operating Temperature Max:70°C Rohs Compliant: Yes |Abracon ASVV-40.000MHZ-N102-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.6400 | Buy Now |
DISTI #
76R7674
|
Newark | Xtal Osc Vcxo 40.0000Mhz Cmos/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASVV-40.000MHZ-N102-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1800 / $3.5400 | Buy Now |
DISTI #
23AC2303
|
Newark | Oscillator, Smd Vcxo, 40.000Mhz, 50Ppm, 5 X 7 X 1.7, 3 Vdc, +/- 150Ppm Pulling Rohs Compliant: Yes |Abracon ASVV-40.000MHZ-N102-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2800 / $3.5900 | Buy Now |
DISTI #
535-9349-1-ND
|
DigiKey | XTAL OSC VCXO 40.0000MHZ CMOS Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
440 In Stock |
|
$3.2825 / $4.9900 | Buy Now |
DISTI #
ASVV-40.000MHZ-N102-T
|
Avnet Americas | OSCILLATOR, SMD VCXO, 40.000MHZ, 50PPM, 5 X 7 X 1.7, 3 VDC, - Tape and Reel (Alt: ASVV-40.000MHZ-N102-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.8696 / $4.0040 | Buy Now |
DISTI #
815-SVV40000MHZN102T
|
Mouser Electronics | VCXO Oscillators XTAL OSC VCXO 40.0000MHZ CMOS RoHS: Compliant | 985 |
|
$3.1500 / $4.5100 | Buy Now |
|
Future Electronics | ASVV Series 40.000Mhz ±50ppm 3.3V 0°C ~ 70°C 7.00mm x 5.00mm Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
13000 Partner Stock |
|
$2.9600 / $4.0200 | Buy Now |
DISTI #
ASVV-40.000MHZ-N102-T
|
Avnet Americas | OSCILLATOR, SMD VCXO, 40.000MHZ, 50PPM, 5 X 7 X 1.7, 3 VDC, - Tape and Reel (Alt: ASVV-40.000MHZ-N102-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.8696 / $4.0040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASVV-40.000MHZ-N102-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASVV-40.000MHZ-N102-T
Abracon Corporation
XTAL OSC VCXO 40.0000MHZ CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | |
Control Voltage-Max | 3.15 V | |
Control Voltage-Min | 0.15 V | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 100 ppm | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS/TTL | |
Output Load | 5 TTL, 15 pF | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 2.0mm | |
Rise Time-Max | 4 ns | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |