Part Details for ASW-R716 by Jonard Tools
Results Overview of ASW-R716 by Jonard Tools
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASW-R716 Information
ASW-R716 by Jonard Tools is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for ASW-R716
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
79T5934
|
Newark | Wrench, Double Ended, 6.5Inch, Af Size - Metric:-, Af Size - Imperial:7/16", Af Size - Metric End 2:-, Af Size - Imperial End 2:7/16", Length:6.5", Product Range:- Rohs Compliant: Yes |Jonard Tools ASW-R716 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9500 | Buy Now |
|
DISTI #
K557-ND
|
DigiKey | WRENCH OPEN END 7/16" 7.5" Min Qty: 1 Container: Bulk |
1 Bulk |
|
$19.9500 / $22.2500 | Buy Now |
|
DISTI #
801-ASW-R716
|
Mouser Electronics | Wrenches SPEED RATCHET WRENCH 7/16" RoHS: Compliant | 0 |
|
$19.9100 / $21.8900 | Order Now |
|
DISTI #
70176865
|
RS | WRENCH, COMBO RATCHETING,7/16IN.,6.5IN. LONG, CHROME FINISH, VANADIUM STEEL Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.2500 / $22.2500 | RFQ |