Part Details for ASX00007 by Arduino
Results Overview of ASX00007 by Arduino
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASX00007 Information
ASX00007 by Arduino is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ASX00007
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
71AC0213
|
Newark | Mkr Conn Carrier, Mkr Development Board, |Arduino ASX00007 (Alternate Part Number: 7630049200272 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$16.9062 | Buy Now |
|
DISTI #
85243913
|
Verical | Arduino MKR Connector Carrier Board RoHS: Must Be Verified Min Qty: 3 Package Multiple: 1 Date Code: 2410 | Americas - 58 |
|
$29.7164 | Buy Now |
|
DISTI #
782-ASX00007
|
Mouser Electronics | Development Boards & Kits - Other Processors MKR Connector Carrier RoHS: Compliant | 12 |
|
$24.1000 | Buy Now |
|
|
Onlinecomponents.com | Arduino MKR Connector Carrier Shield COO: Italy RoHS: Compliant |
60 In Stock |
|
$24.1000 | Buy Now |
|
DISTI #
ASX00007
|
TME | Expansion board, expansion board, Arduino Mkr, adapter, 3.3VDC Min Qty: 1 | 30 |
|
$19.2400 / $20.2500 | Buy Now |
|
DISTI #
ASX00007
|
IBS Electronics | ADD-ON BOARD ARDUINO MKR CONNECTOR CARRIER SEEED STUDIO GROVE COMPATIBLE Min Qty: 1 Package Multiple: 1 | 60 |
|
$33.9810 | Buy Now |
|
|
Master Electronics | Arduino MKR Connector Carrier Shield COO: Italy RoHS: Compliant |
60 In Stock |
|
$24.1000 | Buy Now |