Part Details for ASX00031 by Arduino
Results Overview of ASX00031 by Arduino
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASX00031 Information
ASX00031 by Arduino is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ASX00031
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
57AJ5493
|
Newark | Portenta Breakout Board, 5V, Board, |Arduino ASX00031 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.4045 | Buy Now |
|
DISTI #
85243908
|
Verical | Breakout Board Providing Total Flexibility for Measuring and Controlling Signals RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2410 | Americas - 9 |
|
$57.9674 | Buy Now |
|
DISTI #
782-ASX00031
|
Mouser Electronics | Development Boards & Kits - ARM PRO Portenta Breakoutboard Board RoHS: Compliant | 47 |
|
$41.3500 / $46.2000 | Buy Now |
|
|
Onlinecomponents.com | Arduino Portenta Breakout COO: Italy RoHS: Compliant |
10 In Stock |
|
$46.2000 | Buy Now |
|
DISTI #
85243908
|
Verical | Breakout Board Providing Total Flexibility for Measuring and Controlling Signals COO: Italy RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2410 | Americas - 9 |
|
$57.9674 | Buy Now |
|
DISTI #
85243908
|
Verical | Breakout Board Providing Total Flexibility for Measuring and Controlling Signals COO: Italy RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2410 | Americas - 9 |
|
$57.9674 | Buy Now |
|
DISTI #
ASX00031
|
TME | Dev.kit: Arduino Pro, prototype board, Portenta, expansion board Min Qty: 1 | 2 |
|
$53.1500 | Buy Now |
|
|
Master Electronics | Arduino Portenta Breakout COO: Italy RoHS: Compliant |
10 In Stock |
|
$46.2000 | Buy Now |