Part Details for ASX00039 by Arduino
Results Overview of ASX00039 by Arduino
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASX00039 Information
ASX00039 by Arduino is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ASX00039
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
85AK5959
|
Newark | Display Shield, Giga R1 Wi-Fi Board, |Arduino ASX00039 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$68.3400 | Buy Now |
|
DISTI #
1050-ASX00039-ND
|
DigiKey | ARDUINO GIGA DISPLAY Min Qty: 1 Container: Box |
311 Box |
|
$56.9201 / $63.6000 | Buy Now |
|
DISTI #
85243912
|
Verical | Arduino GIGA Display Shield Min Qty: 1 Package Multiple: 1 Date Code: 2410 | Americas - 27 |
|
$66.3765 / $74.8235 | Buy Now |
|
DISTI #
782-ASX00039
|
Mouser Electronics | Display Development Tools Arduino Giga Display RoHS: Compliant | 50 |
|
$63.6000 | Buy Now |
|
|
Onlinecomponents.com | Arduino GIGA Display Shield COO: Italy RoHS: Compliant |
28 In Stock |
|
$54.5200 / $63.6000 | Buy Now |
|
DISTI #
ASX00039
|
TME | Display, expansion board, LCD TFT, Resolution: 480x800, 3.97" Min Qty: 1 | 10 |
|
$79.4700 | Buy Now |
|
|
Master Electronics | Arduino GIGA Display Shield COO: Italy RoHS: Compliant |
28 In Stock |
|
$54.5200 / $63.6000 | Buy Now |