Part Details for ASX08804-TP-R by PUI Audio
Results Overview of ASX08804-TP-R by PUI Audio
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASX08804-TP-R Information
ASX08804-TP-R by PUI Audio is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ASX08804-TP-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
668-1581-ND
|
DigiKey | SPEAKER 4OHM 10W TOP PORT 106DB Min Qty: 1 Container: Tray |
3624 Tray |
|
$11.2625 / $20.5400 | Buy Now |
|
DISTI #
665-ASX08804-TP-R
|
Mouser Electronics | Speakers & Transducers EXCITER 88MM 4 OHM 10W 220 HZ RoHS: Compliant | 83 |
|
$12.1500 / $19.1900 | Buy Now |
|
|
Onlinecomponents.com | EXCITER 88MM 4 OHM 10W 220 HZ COO: China RoHS: Compliant | 0 |
|
$10.3400 / $14.2700 | Buy Now |
|
DISTI #
000000000006238738
|
Sager | Speakers & Transducers EXCITER 88MM 4 OHM 10W 220 HZ Min Qty: 15 | 0 |
|
$13.0800 / $15.4500 | Buy Now |