There are no models available for this part yet.
Overview of AT-42035 by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
63784-2035LF | Amphenol Communications Solutions | Metral®, Backplane connectors, 1000 Series Header, Vertical Signal, 8 Row, Press-Fit, 96 Position, Select Load, Extended |
CAD Models for AT-42035 by Broadcom Limited
Part Data Attributes for AT-42035 by Broadcom Limited
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BROADCOM INC
|
Package Description
|
CERAMIC, MICROSTRIP-4
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
HIGH RELIABILITY, LOW NOISE
|
Collector Current-Max (IC)
|
0.08 A
|
Collector-Emitter Voltage-Max
|
12 V
|
Configuration
|
SINGLE
|
Highest Frequency Band
|
C BAND
|
JESD-30 Code
|
X-CXMW-F4
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
UNSPECIFIED
|
Package Style
|
MICROWAVE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
FLAT
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
8000 MHz
|
Alternate Parts for AT-42035
This table gives cross-reference parts and alternative options found for AT-42035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT-42035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT-42035-BLK | Transistor | Agilent Technologies Inc | AT-42035 vs AT-42035-BLK |
AT-42035G | RF Small Signal Bipolar Transistor, 0.08A I(C), 1-Element, C Band, Silicon, NPN, LEAD FREE, CERAMIC, MICROSTRIP-4 | Broadcom Limited | AT-42035 vs AT-42035G |
AT-42035 | RF Small Signal Bipolar Transistor, 0.08A I(C), 1-Element, C Band, Silicon, NPN | Hewlett Packard Co | AT-42035 vs AT-42035 |
AT-42035 | C BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, CERAMIC, MICROSTRIP-4 | Avago Technologies | AT-42035 vs AT-42035 |